RS PRO Hex Coach Screw, Steel Bright Zinc, M12 x 40 mm
- RS Stock No.:
- 144-3543
- Manufacturer:
- RS PRO
Subtotal (10 units, in bags of 10)*
€5.39
(exc. VAT)
€6.63
(inc. VAT)
In Stock
- Plus 60 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €5.39 | €0.539 |
*price indicative
- RS Stock No.:
- 144-3543
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Coach Screw | |
| Length | 40mm | |
| Thread | M12 | |
| Head Shape | Hex | |
| Material | Steel | |
| Standards/Approvals | DIN 571 | |
| Finish | Bright Zinc | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Coach Screw | ||
Length 40mm | ||
Thread M12 | ||
Head Shape Hex | ||
Material Steel | ||
Standards/Approvals DIN 571 | ||
Finish Bright Zinc | ||
The RS PRO Coach Screw has hexagon head shape it is made of stainless steel material and has bright zinc plated finishing.
Screw Size: M12 x 40
Related links
- RS PRO Hex Coach Screw M12 x 40 mm x 12 mm
- RS PRO Hex Coach Screw M12 x 150 mm
- RS PRO Hex Coach Screw M12 x 50 mm
- RS PRO Hex Coach Screw M12 x 120 mm x 12 mm
- RS PRO Hex Coach Screw M12 x 70 mm x 12 mm
- RS PRO Hex Coach Screw M12 x 75 mm x 12 mm
- RS PRO Hex Coach Screw M12 x 65 mm x 12 mm
- RS PRO Hex Coach Screw M12 x 45 mm x 12 mm
