Siretta Straight Coaxial Adapter FME Plug to FME Plug
- RS Stock No.:
- 352-002
- Mfr. Part No.:
- ADAPT/FMEM/FMEM
- Manufacturer:
- Siretta
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 352-002
- Mfr. Part No.:
- ADAPT/FMEM/FMEM
- Manufacturer:
- Siretta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Adapter Type | FME Plug to FME Plug | |
| Adapter Type A | FME | |
| Adapter Type B | FME | |
| Gender A | Plug | |
| Gender B | Plug | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Adapter Type FME Plug to FME Plug | ||
Adapter Type A FME | ||
Adapter Type B FME | ||
Gender A Plug | ||
Gender B Plug | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- TW
The Siretta RF Adapter is designed to connect an FME Plug interface to an FME Plug interface. It provides a reliable connection for high frequency applications requiring seamless FME to FME conversion.
Compact and durable
Delrin insulator
Brass material
Gold and nickel finish
Delrin insulator
Brass material
Gold and nickel finish
Related links
- Siretta Straight Coaxial Adapter FME Plug to SMA Plug
- Siretta Straight Coaxial Adapter SMA Jack to FME Plug
- Siretta Straight SMA Connector Male Male
- Siretta Straight Coaxial Adapter FME Jack to SMA Jack
- Siretta Straight 50 Ω RF Adapter 6GHz Female Male
- Siretta Straight Coaxial Adapter SMA Plug to SMA Plug
- Siretta Straight Coaxial Adapter SMA Socket to TNC Plug Plug
- Siretta Straight Coaxial Adapter SMA Plug to IPEX MHF1 Plug
