Siretta Straight SMA Connector
- RS Stock No.:
- 696-896
- Mfr. Part No.:
- ADAPT/FMEM/SMAF
- Manufacturer:
- Siretta
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€5.76
(exc. VAT)
€7.08
(inc. VAT)
In Stock
- 75 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €5.76 |
| 10 - 24 | €5.29 |
| 25 + | €4.67 |
*price indicative
- RS Stock No.:
- 696-896
- Mfr. Part No.:
- ADAPT/FMEM/SMAF
- Manufacturer:
- Siretta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Product Type | SMA Connector | |
| Converts From Type | SMA | |
| Converts to Type | FME | |
| Orientation | Straight | |
| Contact Plating | Nickel over Gold | |
| Standards/Approvals | RoHS | |
| Length | 20.8mm | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Product Type SMA Connector | ||
Converts From Type SMA | ||
Converts to Type FME | ||
Orientation Straight | ||
Contact Plating Nickel over Gold | ||
Standards/Approvals RoHS | ||
Length 20.8mm | ||
- COO (Country of Origin):
- TW
The Siretta RF Adapter engineered to connect SMA jack to FME plug interfaces with precision. It combines brass construction with nickel finishing for strength and corrosion resistance, while Teflon dielectrics provide reliable electrical insulation. The adapter ensures stable performance in high-frequency applications with minimal signal loss.
Durable construction
Compact form factor for easy installation
Gold plated pin for enhanced conductivity
Related links
- Siretta Straight SMA Connector
- Siretta Straight SMA Connector Male Male
- Siretta Straight Coaxial Adapter SMA Jack to FME Plug
- Siretta Straight SMA Connector Female Male
- Siretta Straight Coaxial Adapter SMA Jack to SMA Jack
- Siretta Straight Coaxial Adapter SMA Socket to SMA Plug
- Siretta Straight Coaxial Adapter FME Jack to SMA Jack
- Siretta Straight Coaxial Adapter FME Plug to SMA Plug
