Siretta Straight SMA Connector Male Male

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

€5.39

(exc. VAT)

€6.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 49 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€5.39-
10 +€4.967%

*price indicative

RS Stock No.:
696-898
Mfr. Part No.:
ADAPT/FMEM/SMAM
Manufacturer:
Siretta
Find similar products by selecting one or more attributes.
Select all

Brand

Siretta

Product Type

SMA Connector

Adapter Type

FME Plug to SMA Plug

Converts From Type

FME

Converts to Type

SMA

Orientation

Straight

Body Plating

Nickel

Converts to Gender - Connector

Male

Converts From Gender - Connector

Male

Standards/Approvals

RoHS

COO (Country of Origin):
TW
The Siretta RF Adapter engineered to connect FME male to SMA male interfaces with precision. It combines brass construction with nickel finishing for strength and corrosion resistance, while Delrin dielectrics provide reliable electrical insulation. The adapter ensures stable performance in high-frequency applications with minimal signal loss.

Durable construction

Compact form factor for easy installation

Gold plated pin for enhanced conductivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy