- RS Stock No.:
- 122-2162
- Mfr. Part No.:
- 180124
- Manufacturer:
- Rosenberger
57 In stock for delivery within 2 working days
Added
Price Each
€89.80
(exc. VAT)
€110.45
(inc. VAT)
Units | Per unit |
1 - 4 | €89.80 |
5 - 9 | €80.83 |
10 - 24 | €76.32 |
25 - 49 | €71.84 |
50 + | €67.35 |
- RS Stock No.:
- 122-2162
- Mfr. Part No.:
- 180124
- Manufacturer:
- Rosenberger
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Rosenberger SMA Adapters
From Rosenberger, a series of superior quality 50 Ω SMA RF adapters. These SMA adapters are available in a range of connector combinations to enable reliable inter-connection between different cable groups.
Rosenberger SMA Range
Specifications
Attribute | Value |
---|---|
Adapter Type | SMA Jack to SMA Jack |
Adapter Type A | SMA |
Adapter Type B | SMA |
Gender A | Female |
Gender B | Female |
Impedance | 50Ω |
Body Orientation | Straight |
Polarity | Normal |
Operating Frequency | 18GHz |
Contact Plating | Gold |
Length | 22mm |
Body Plating | Gold |
Contact Material | Beryllium Copper |
- RS Stock No.:
- 122-2162
- Mfr. Part No.:
- 180124
- Manufacturer:
- Rosenberger