Amphenol RF Straight 50Ω Adapter BNC Socket to BNC Plug 4GHz
- RS Stock No.:
- 194-3218
- Mfr. Part No.:
- 112667
- Manufacturer:
- Amphenol RF
Price Each**
€17.07
(exc. VAT)
€21.00
(inc. VAT)
15 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 9 | €17.07 |
10 - 24 | €16.22 |
25 - 49 | €14.85 |
50 + | €14.17 |
**price indicative
Related links
- Amphenol RF Straight 50Ω Adapter BNC Socket to BNC Plug 4GHz
- Amphenol RF Straight RF Adapter BNC Plug 4GHz
- Radiall Straight 50Ω RF Adapter SMA Socket to BNC Plug 4GHz
- Radiall Straight 50Ω RF Adapter SMC Socket to BNC Plug 4GHz
- Radiall Straight 50Ω RF Adapter N Socket to BNC Plug 4GHz
- RS PRO Straight 50Ω RF Adapter SMB Socket to BNC Plug 4GHz
- RS PRO Straight 50Ω RF Adapter SMA Socket to BNC Plug 4GHz
- Amphenol RF Straight Adapter BNC Socket to BNC Socket 4GHz