Huber+Suhner Straight 50 Ω RF Adapter 0GHz, 4 GHz Female Female
- RS Stock No.:
- 211-8920
- Distrelec Article No.:
- 146-44-850
- Mfr. Part No.:
- 31_BNC-N-50-1/133_UE
- Manufacturer:
- Huber+Suhner
Subtotal (1 unit)*
€63.85
(exc. VAT)
€78.54
(inc. VAT)
- 44 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €63.85 |
*price indicative
- RS Stock No.:
- 211-8920
- Distrelec Article No.:
- 146-44-850
- Mfr. Part No.:
- 31_BNC-N-50-1/133_UE
- Manufacturer:
- Huber+Suhner
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Adapter Type | Adapter Jack to Jack | |
| Product Type | RF Adapter | |
| Converts From Type | BNC | |
| Converts to Type | Type N | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Polarity | Normal | |
| Operating Frequency | 0GHz, 4GHz | |
| Contact Plating | Sucoplate Plated, Gold Plating | |
| Converts to Gender - Connector | Female | |
| Body Plating | Sucoplate | |
| Converts to Gender - Contact | Female | |
| Converts From Gender - Connector | Female | |
| Converts From Gender - Contact | Female | |
| Coupling Style | Threaded | |
| Cable Type | Coaxial | |
| Series | BNC-IEC 61169-8_MIL-STD-348A/301_CECC 22120 N-IEC 61169-16_MIL-STD-348A/304_CECC 22210 | |
| Standards/Approvals | EU, RoHS | |
| Contact Material | Brass, Beryllium Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Adapter Type Adapter Jack to Jack | ||
Product Type RF Adapter | ||
Converts From Type BNC | ||
Converts to Type Type N | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Orientation Straight | ||
Polarity Normal | ||
Operating Frequency 0GHz, 4GHz | ||
Contact Plating Sucoplate Plated, Gold Plating | ||
Converts to Gender - Connector Female | ||
Body Plating Sucoplate | ||
Converts to Gender - Contact Female | ||
Converts From Gender - Connector Female | ||
Converts From Gender - Contact Female | ||
Coupling Style Threaded | ||
Cable Type Coaxial | ||
Series BNC-IEC 61169-8_MIL-STD-348A/301_CECC 22120 N-IEC 61169-16_MIL-STD-348A/304_CECC 22210 | ||
Standards/Approvals EU, RoHS | ||
Contact Material Brass, Beryllium Copper Alloy | ||
- COO (Country of Origin):
- CN
Related links
- Huber+Suhner Straight 50 Ω Coaxial Adapter 4GHz Female Female
- Huber+Suhner Straight 50 Ω Coaxial Adapter 11GHz Male Female
- Huber+Suhner Straight 50 Ω RF Adapter 4GHz Male Male
- Huber+Suhner Straight 50 Ω Coaxial Adapter 11GHz Female Female
- Huber+Suhner Straight 50 Ω Coaxial Adapter 4GHz Male Female
- Huber+Suhner Straight 50 Ω RF Adapter 4GHz Male Female
- Huber+Suhner Straight 50 Ω RF Adapter 18GHz, 9 GHz Female Female
- Huber+Suhner Straight 75 Ω Coaxial Adapter 1GHz Male Female
