Huber+Suhner Straight 50 Ω RF Adapter 18GHz Male Male
- RS Stock No.:
- 211-8927
- Distrelec Article No.:
- 146-45-339
- Mfr. Part No.:
- 32_N-SMA-50-1/11-_NE
- Manufacturer:
- Huber+Suhner
Subtotal (1 unit)*
€108.05
(exc. VAT)
€132.90
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €108.05 |
*price indicative
- RS Stock No.:
- 211-8927
- Distrelec Article No.:
- 146-45-339
- Mfr. Part No.:
- 32_N-SMA-50-1/11-_NE
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | RF Adapter | |
| Converts From Type | Type N | |
| Converts to Type | SMA | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Operating Frequency | 18GHz | |
| Polarity | Normal | |
| Contact Plating | Gold | |
| Converts From Gender - Contact | Male | |
| Converts to Gender - Contact | Male | |
| Converts From Gender - Connector | Male | |
| Body Plating | Sucoplate | |
| Converts to Gender - Connector | Male | |
| Coupling Style | Threaded | |
| Cable Type | Coaxial | |
| Standards/Approvals | No | |
| Contact Material | Beryllium Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type RF Adapter | ||
Converts From Type Type N | ||
Converts to Type SMA | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Orientation Straight | ||
Operating Frequency 18GHz | ||
Polarity Normal | ||
Contact Plating Gold | ||
Converts From Gender - Contact Male | ||
Converts to Gender - Contact Male | ||
Converts From Gender - Connector Male | ||
Body Plating Sucoplate | ||
Converts to Gender - Connector Male | ||
Coupling Style Threaded | ||
Cable Type Coaxial | ||
Standards/Approvals No | ||
Contact Material Beryllium Copper Alloy | ||
- COO (Country of Origin):
- CN
Huber+Suhner RF Adapter, 50Ω Impedance, 18GHz Operating Frequency - 32_N-SMA-50-1/11-_NE
This RF adapter converts a Type N connection to an SMA interface, enabling signal transfer between two male coaxial connectors in cable-mounted setups. It is intended for high-frequency linking in test and measurement chains, maintaining a 50 Ω transmission environment and using a threaded coupling to secure the joint.
Features and Benefits:
• Operates to 18 GHz for wideband high-frequency use
• 50 Ω impedance preserves system matching and minimises reflections
• Gold-plated beryllium copper contact ensures low contact resistance
• Sucoplate body plating provides a corrosion-resistant external finish
• Threaded coupling delivers robust mechanical retention
• Straight orientation supports inline cable routing without bending
• 50 Ω impedance preserves system matching and minimises reflections
• Gold-plated beryllium copper contact ensures low contact resistance
• Sucoplate body plating provides a corrosion-resistant external finish
• Threaded coupling delivers robust mechanical retention
• Straight orientation supports inline cable routing without bending
Applications
• Suitable for laboratory test equipment interconnections at microwave frequencies
• Ideal for RF test rigs requiring N male to SMA male adapter 50 Ω compatibility
• Used with signal generators and analysers in electronics development labs
• Can be used for automated test systems in production environments
• Used for field measurement setups needing a straight cable-mount RF adapter male-to-male
• Ideal for RF test rigs requiring N male to SMA male adapter 50 Ω compatibility
• Used with signal generators and analysers in electronics development labs
• Can be used for automated test systems in production environments
• Used for field measurement setups needing a straight cable-mount RF adapter male-to-male
What connector genders does it link together?
It joins a male Type N connector to a male SMA connector for male-to-male interfacing.
What materials are used for the electrical contacts?
Contacts are formed from a beryllium copper alloy and finished with gold plating for reliable conductivity.
How is the adapter secured to coaxial cabling?
It is designed for cable mounting and uses a threaded coupling mechanism to provide a secure mechanical connection.
Which industry-standard impedance does it support?
It maintains a 50 Ω characteristic impedance suitable for matched RF systems.
Is the adapter suitable for high-frequency switching between connector types?
Yes, its performance to 18 GHz makes it appropriate for high-frequency N-to-SMA conversions in test and measurement applications.
Related links
- Huber+Suhner Straight 50 Ω RF Adapter 18GHz Male Male
- Huber+Suhner Straight 50 Ω Coaxial Adapter 18GHz
- Huber+Suhner 50 Ω RF Adapter 6GHz
- Huber+Suhner Straight 50 Ω RF Adapter 18GHz Male Female
- Huber+Suhner Straight 50 Ω Adapter 18GHz Male Female
- Huber+Suhner Straight 50 Ω RF Adapter 18GHz Female Female
- Huber+Suhner Straight 50 Ω Coaxial Adapter 18GHz Male Female
- Huber+Suhner Straight 50 Ω RF Adapter 18GHz, 9 GHz Male Male
