Huber+Suhner Straight 50 Ω RF Adapter 11GHz Male Male
- RS Stock No.:
- 211-8928
- Distrelec Article No.:
- 146-45-343
- Mfr. Part No.:
- 32_N-TNC-50-1/---_UE
- Manufacturer:
- Huber+Suhner
Subtotal (1 unit)*
€98.59
(exc. VAT)
€121.27
(inc. VAT)
Temporarily out of stock
- 16 unit(s) shipping from 23 October 2026
- Plus 8 unit(s) shipping from 16 November 2026
- Plus 24 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €98.59 |
*price indicative
- RS Stock No.:
- 211-8928
- Distrelec Article No.:
- 146-45-343
- Mfr. Part No.:
- 32_N-TNC-50-1/---_UE
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | RF Adapter | |
| Converts From Type | Type N | |
| Converts to Type | TNC | |
| Impedance | 50Ω | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Operating Frequency | 11GHz | |
| Polarity | Normal | |
| Contact Plating | Sucoplate Plated, Gold Plating | |
| Converts to Gender - Contact | Male | |
| Converts From Gender - Connector | Male | |
| Converts From Gender - Contact | Male | |
| Coupling Style | Threaded | |
| Converts to Gender - Connector | Male | |
| Body Plating | Sucoplate | |
| Cable Type | Coaxial | |
| Standards/Approvals | ISO 9001, ISO/TS 16949, ISO 14001, IRIS, AS/EN9100 | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type RF Adapter | ||
Converts From Type Type N | ||
Converts to Type TNC | ||
Impedance 50Ω | ||
Mount Type Cable | ||
Orientation Straight | ||
Operating Frequency 11GHz | ||
Polarity Normal | ||
Contact Plating Sucoplate Plated, Gold Plating | ||
Converts to Gender - Contact Male | ||
Converts From Gender - Connector Male | ||
Converts From Gender - Contact Male | ||
Coupling Style Threaded | ||
Converts to Gender - Connector Male | ||
Body Plating Sucoplate | ||
Cable Type Coaxial | ||
Standards/Approvals ISO 9001, ISO/TS 16949, ISO 14001, IRIS, AS/EN9100 | ||
Contact Material Brass | ||
- COO (Country of Origin):
- CH
The Huber & Suhner adapters are a sought after adapters for Radio Frequencies range applications (GHz range).The industry grade connectors give 500 number of mattings for the connections with the adapter that too for an operating range of -65 to 125 oC.
Insulator PFA / PTFE
RoHS Compliant
Related links
- Huber+Suhner Straight 50 Ω Adapter 16GHz Male Male
- Huber+Suhner Straight 50 Ω Adapter 11GHz Male Female
- Huber+Suhner Straight 50 Ω RF Adapter 11GHz Male Male
- Huber+Suhner Straight 50 Ω RF Adapter 11GHz Female Female
- Huber+Suhner Straight 50 Ω Adapter 11GHz
- Huber+Suhner Straight 50 Ω Coaxial Adapter 11GHz Male Female
- Huber+Suhner Straight 50 Ω RF Adapter 18GHz Male Male
- Huber+Suhner Straight 50 Ω Coaxial Adapter 11GHz Male Male
