Huber+Suhner Straight 50 Ω RF Adapter 18GHz Male Male
- RS Stock No.:
- 211-8937
- Mfr. Part No.:
- 32_SMA-50-0-52/199_NE
- Manufacturer:
- Huber+Suhner
Bulk discount available
Subtotal (1 unit)*
€63.44
(exc. VAT)
€78.03
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €63.44 |
| 10 - 24 | €60.84 |
| 25 - 49 | €58.34 |
| 50 - 99 | €56.16 |
| 100 + | €54.06 |
*price indicative
- RS Stock No.:
- 211-8937
- Mfr. Part No.:
- 32_SMA-50-0-52/199_NE
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | RF Adapter | |
| Adapter Type | Adapter Plug to Plug | |
| Converts From Type | SMA | |
| Converts to Type | SMA | |
| Impedance | 50Ω | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Operating Frequency | 18GHz | |
| Polarity | Normal | |
| Contact Plating | Gold Plating | |
| Converts From Gender - Connector | Male | |
| Converts to Gender - Contact | Male | |
| Body Plating | Stainless Steel | |
| Converts to Gender - Connector | Male | |
| Converts From Gender - Contact | Male | |
| Cable Type | Coaxial | |
| Series | SMA - IEC 60169-15_MIL-STD-348A/310_CECC 22110 | |
| Contact Material | Beryllium Copper Alloy | |
| Standards/Approvals | RoHS | |
| Length | 23.2mm | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type RF Adapter | ||
Adapter Type Adapter Plug to Plug | ||
Converts From Type SMA | ||
Converts to Type SMA | ||
Impedance 50Ω | ||
Mount Type Cable | ||
Orientation Straight | ||
Operating Frequency 18GHz | ||
Polarity Normal | ||
Contact Plating Gold Plating | ||
Converts From Gender - Connector Male | ||
Converts to Gender - Contact Male | ||
Body Plating Stainless Steel | ||
Converts to Gender - Connector Male | ||
Converts From Gender - Contact Male | ||
Cable Type Coaxial | ||
Series SMA - IEC 60169-15_MIL-STD-348A/310_CECC 22110 | ||
Contact Material Beryllium Copper Alloy | ||
Standards/Approvals RoHS | ||
Length 23.2mm | ||
- COO (Country of Origin):
- CN
The Huber & Suhner adapters are a sought after adapters for Radio Frequencies range applications (GHz range).The industry grade connectors give 500 number of mattings for the connections with the adapter that too for an operating range of -65 to 125 oC.
Insulator PFA / PTFE
RoHS Compliant
Related links
- Huber+Suhner Straight 50 Ω RF Adapter 18GHz Male Male
- Huber+Suhner Straight 50 Ω Adapter 18GHz Male Female
- Huber+Suhner Straight 50 Ω RF Adapter 18GHz Male Female
- Huber+Suhner Straight 50 Ω Coaxial Adapter 18GHz Female Female
- Huber+Suhner Straight 50 Ω RF Adapter 18GHz Female Female
- Huber+Suhner Straight 50 Ω Coaxial Adapter 18GHz Male Female
- Huber+Suhner Straight 50 Ω RF Adapter 40GHz Male Male
- Huber+Suhner Straight 50 Ω RF Adapter 18GHz
