Linx Straight Coaxial Adapter 0GHz, 18 GHz Male Female
- RS Stock No.:
- 233-8552
- Mfr. Part No.:
- ADP-SMAM-RPSF-G
- Manufacturer:
- Linx
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€10.70
(exc. VAT)
€13.16
(inc. VAT)
In Stock
- Plus 133 unit(s) shipping from 23 November 2026
- Plus 7 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €10.70 | - |
| 10 - 49 | €10.20 | 4% |
| 50 + | €8.84 | 17% |
*price indicative
- RS Stock No.:
- 233-8552
- Mfr. Part No.:
- ADP-SMAM-RPSF-G
- Manufacturer:
- Linx
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Linx | |
| Adapter Type | SMA Plug to R-SMA Plug | |
| Product Type | Coaxial Adapter | |
| Converts From Type | SMA | |
| Converts to Type | R-SMA | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Polarity | SMA | |
| Operating Frequency | 0GHz, 18GHz | |
| Contact Plating | Gold | |
| Body Plating | Gold | |
| Coupling Style | Threaded | |
| Converts to Gender - Connector | Female | |
| Converts From Gender - Contact | Male | |
| Converts From Gender - Connector | Male | |
| Converts to Gender - Contact | Male | |
| Cable Type | Coaxial | |
| Standards/Approvals | EU, RoHS | |
| Contact Material | Beryllium Copper | |
| Length | 760μm | |
| Select all | ||
|---|---|---|
Brand Linx | ||
Adapter Type SMA Plug to R-SMA Plug | ||
Product Type Coaxial Adapter | ||
Converts From Type SMA | ||
Converts to Type R-SMA | ||
Mount Type Cable | ||
Orientation Straight | ||
Polarity SMA | ||
Operating Frequency 0GHz, 18GHz | ||
Contact Plating Gold | ||
Body Plating Gold | ||
Coupling Style Threaded | ||
Converts to Gender - Connector Female | ||
Converts From Gender - Contact Male | ||
Converts From Gender - Connector Male | ||
Converts to Gender - Contact Male | ||
Cable Type Coaxial | ||
Standards/Approvals EU, RoHS | ||
Contact Material Beryllium Copper | ||
Length 760μm | ||
- COO (Country of Origin):
- TW
The Linx SMA plug to RP-SMA jack adapter is made of brass with gold finish. It has frequency range of 0 to 18 GHz, 50 Ω impedance, 5000 MΩ(min) insulation resistance and 750 V RMS voltage rating. It has 1/4in-36 threaded coupling on both connectors. It is most often used in testing and evaluation of products. It has free hanging (in-line) mounting style and interface in accordance with MIL-STD-348A.
Temperature range of -65°C to +165°C
Silicon rubber gasket on connector A
Gold finished centre contact
Straight body style
Related links
- Linx Straight Coaxial Adapter 0GHz, 18 GHz Male Female
- Linx Straight Coaxial Adapter 0GHz, 18 GHz Male Male
- Linx Straight Coaxial Adapter 0GHz, 18 GHz Female Female
- Linx Straight Coaxial Adapter 0GHz, 6 GHz Male Female
- Linx Straight 50 Ω Coaxial Adapter 0GHz, 18 GHz Female Female
- Linx Straight 20 GHz Female Female
- Linx Straight Coaxial Adapter
- Linx Straight Coaxial Adapter 0GHz, 6 GHz Female Male
