Huber+Suhner Straight 50 Ω Coaxial Adapter 2.4GHz, 2.5 GHz
- RS Stock No.:
- 283-1663
- Mfr. Part No.:
- 32_MMBX-50-0-13/111_NH
- Manufacturer:
- Huber+Suhner
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€15.19
(exc. VAT)
€18.68
(inc. VAT)
In Stock
- Plus 179 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €15.19 |
| 5 - 9 | €14.39 |
| 10 - 24 | €13.64 |
| 25 - 49 | €12.97 |
| 50 + | €11.82 |
*price indicative
- RS Stock No.:
- 283-1663
- Mfr. Part No.:
- 32_MMBX-50-0-13/111_NH
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Adapter Type | MMBX Plug to MMBX Plug | |
| Product Type | Coaxial Adapter | |
| Converts From Type | MMBX | |
| Converts to Type | MMBX | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Operating Frequency | 2.4GHz, 2.5GHz | |
| Polarity | Normal | |
| Contact Plating | Sucopro | |
| Body Plating | Sucopro | |
| Converts to Gender - Contact | Male | |
| Coupling Style | Snap | |
| Converts From Gender - Contact | Male | |
| Standards/Approvals | RoHS | |
| Series | 32_MMBX | |
| Contact Material | Beryllium Copper | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Adapter Type MMBX Plug to MMBX Plug | ||
Product Type Coaxial Adapter | ||
Converts From Type MMBX | ||
Converts to Type MMBX | ||
Impedance 50Ω | ||
Orientation Straight | ||
Operating Frequency 2.4GHz, 2.5GHz | ||
Polarity Normal | ||
Contact Plating Sucopro | ||
Body Plating Sucopro | ||
Converts to Gender - Contact Male | ||
Coupling Style Snap | ||
Converts From Gender - Contact Male | ||
Standards/Approvals RoHS | ||
Series 32_MMBX | ||
Contact Material Beryllium Copper | ||
- COO (Country of Origin):
- PL
The Huber & Suhner Adaptor plug/plug with slide snap interface standard.
RoHS compliant
Related links
- Huber+Suhner Straight 50 Ω Coaxial Adapter 2.4GHz, 2.5 GHz
- Huber+Suhner SMA Series Connector Flange Male SMA Straight Body Solder
- Huber+Suhner MMBX Series Coaxial Connector PCB Female MMBX Straight Body Surface Mount
- Huber+Suhner Straight 50 Ω RF Adapter 12.4GHz Male Male
- Huber+Suhner SMA Series Coaxial Connector Cable Female SMA Straight Body Crimp
- Huber+Suhner MCX Series Connector Free Hanging Male MCX Straight Body Solder
- Huber+Suhner Straight 50 Ω Coaxial Adapter 12.4GHz
- Huber+Suhner Straight 50 Ω Coaxial Adapter 12.4GHz Male Male
