Amphenol RF Straight RF Adapter SMPM Plug 40GHz
- RS Stock No.:
- 285-6371
- Mfr. Part No.:
- 925-126J-51P
- Manufacturer:
- Amphenol RF
Price Each**
€9.78
(exc. VAT)
€12.03
(inc. VAT)
Temporarily out of stock - back order for despatch 17-04-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €9.78 |
5 - 9 | €9.42 |
10 - 49 | €9.08 |
50 - 99 | €8.76 |
100 + | €8.47 |
**price indicative
Related links
- Amphenol RF Right Angled RF Adapter QMA Plug 6GHz
- Amphenol RF Straight RF Adapter SMP Plug 18GHz
- Amphenol RF Straight RF Adapter N Plug 11GHz
- Amphenol RF Straight RF Adapter MMCX Plug 6GHz
- Amphenol RF Straight RF Adapter BNC Plug 4GHz
- Amphenol RF Straight RF Adapter MCX Plug 12GHz
- Amphenol RF Straight RF Adapter N Socket to BNC Plug
- Amphenol RF Straight RF Adapter FME Plug to FME Plug 4GHz