Amphenol RF Tee SMA Connector SMA Jack 12.4GHz
- RS Stock No.:
- 285-6411
- Mfr. Part No.:
- SMA6351B1-3GT50G-50
- Manufacturer:
- Amphenol RF
Bulk discount available
Price Each (In a Bag of 100)
€3.86
(exc. VAT)
€4.75
(inc. VAT)
410 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Bag** |
---|---|---|
100 - 100 | €3.86 | €386.00 |
200 - 200 | €3.717 | €371.70 |
300 - 300 | €3.584 | €358.40 |
400 - 400 | €3.461 | €346.10 |
500 + | €3.345 | €334.50 |
**price indicative
- RS Stock No.:
- 285-6411
- Mfr. Part No.:
- SMA6351B1-3GT50G-50
- Manufacturer:
- Amphenol RF
Related links
- Amphenol RF Tee SMA Connector SMA Jack 12.4GHz
- Amphenol RF Straight SMA Connector SMA Jack 12.4GHz
- Amphenol RF Tee SMA Connector SMA Socket to SMA Jack 18GHz
- Amphenol RF Straight SMA Connector SMA Jack 18GHz
- Amphenol RF Angled SMA Connector SMA Plug 12.4GHz
- Amphenol RF Straight SMA Connector SMA Jack to SMA Plug 18GHz
- Amphenol RF Straight SMA Connector Fakra Jack Jack to SMA Jack
- Amphenol RF Straight SMA Connector AMC Plug to SMA Jack 6GHz