Amphenol RF Straight SMA Connector SMA Jack 12.4GHz
- RS Stock No.:
- 285-6414
- Mfr. Part No.:
- SMA6411A4-3GT50G-5-50
- Manufacturer:
- Amphenol RF
Bulk discount available
Price Each (In a Pack of 2)**
€6.21
(exc. VAT)
€7.64
(inc. VAT)
500 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
2 - 2 | €6.21 | €12.42 |
4 - 8 | €5.875 | €11.75 |
10 - 18 | €5.57 | €11.14 |
20 - 48 | €5.305 | €10.61 |
50 + | €4.825 | €9.65 |
**price indicative
- RS Stock No.:
- 285-6414
- Mfr. Part No.:
- SMA6411A4-3GT50G-5-50
- Manufacturer:
- Amphenol RF
Related links
- Amphenol RF Straight SMA Connector SMA Jack 12.4GHz
- Amphenol RF Tee SMA Connector SMA Jack 12.4GHz
- Amphenol RF Straight SMA Connector SMA Jack 18GHz
- Amphenol RF Angled SMA Connector SMA Plug 12.4GHz
- Amphenol RF Straight SMA Connector SMA Jack to SMA Plug 18GHz
- Amphenol RF Straight SMA Connector Fakra Jack Jack to SMA Jack
- Amphenol RF Straight SMA Connector AMC Plug to SMA Jack 6GHz
- Amphenol RF Tee SMA Connector SMA Socket to SMA Jack 18GHz