Amphenol RF Straight RF Adapter UHF Socket 300MHz
- RS Stock No.:
- 285-6430
- Distrelec Article No.:
- 146-00-458
- Mfr. Part No.:
- U1121A1-NPHS-1-50
- Manufacturer:
- Amphenol RF
Bulk discount available
Subtotal (1 bag of 100 units)**
€441.20
(exc. VAT)
€542.70
(inc. VAT)
400 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Bag** |
---|---|---|
100 - 100 | €4.412 | €441.20 |
200 - 200 | €4.249 | €424.90 |
300 - 300 | €4.097 | €409.70 |
400 - 400 | €3.956 | €395.60 |
500 + | €3.824 | €382.40 |
**price indicative
- RS Stock No.:
- 285-6430
- Distrelec Article No.:
- 146-00-458
- Mfr. Part No.:
- U1121A1-NPHS-1-50
- Manufacturer:
- Amphenol RF
Related links
- Amphenol RF Straight RF Adapter UHF Socket 300MHz
- Amphenol RF Straight UHF Connector UHF Socket 300MHz
- Telegartner Straight RF Adapter UHF Plug to N Socket
- RS PRO Straight 50Ω Coaxial Adapter UHF Socket to UHF Socket 300MHz
- Telegartner Straight RF Adapter UHF Socket to N Plug
- Telegartner Straight 50Ω RF Adapter UHF Socket to UHF Socket 200MHz
- RS PRO Straight 50Ω RF Adapter UHF Socket to UHF Socket 500MHz
- Amphenol RF Straight RF Adapter FME Plug 200MHz