- RS Stock No.:
- 295-5744
- Mfr. Part No.:
- R114703000W
- Manufacturer:
- Radiall
16 In stock for delivery within 2 working days
Added
Price Each
€10.07
(exc. VAT)
€12.39
(inc. VAT)
Units | Per unit |
1 - 14 | €10.07 |
15 - 49 | €8.58 |
50 - 99 | €7.94 |
100 - 249 | €7.65 |
250 + | €7.38 |
- RS Stock No.:
- 295-5744
- Mfr. Part No.:
- R114703000W
- Manufacturer:
- Radiall
Technical data sheets
Legislation and Compliance
Product Details
SMB Gender Adaptors
Series of connectors designed for all types of SMB-SMB adaptations.
Push-pull coupling system.
Identical technical specifications to the female cable gland plugs in the same series.
Push-pull coupling system.
Identical technical specifications to the female cable gland plugs in the same series.
Radiall - SMB Gold Plated
Sub-miniature connectors to MIL-C-39012 with snap-on coupling for a reliable and quick/disconnect system. Both clamp and crimp termination versions available.
Clamp types have options for RG174 and RG178 cable types
Crimp types accept various cable types
Recommended crimp tool stock no. 456-778
Crimp types accept various cable types
Recommended crimp tool stock no. 456-778
Specifications
Attribute | Value |
---|---|
Adapter Type A | SMB |
Adapter Type B | SMB |
Gender A | Male |
Gender B | Male |
Impedance | 50Ω |
Body Orientation | Straight |
Polarity | Normal |
Operating Frequency | 4GHz |
Contact Plating | Gold over Nickel |
Length | 19mm |
Body Plating | Gold over Nickel |
Contact Material | Brass |
- RS Stock No.:
- 295-5744
- Mfr. Part No.:
- R114703000W
- Manufacturer:
- Radiall