Telegartner Straight 50Ω RF Adapter BNC Plug to SMB Plug 4GHz
- RS Stock No.:
- 712-2955
- Mfr. Part No.:
- J01008G0038
- Manufacturer:
- Telegartner
Bulk discount available
Subtotal (1 unit)**
€21.52
(exc. VAT)
€26.47
(inc. VAT)
19 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 14 | €21.52 |
15 - 49 | €19.07 |
50 - 99 | €14.08 |
100 - 249 | €13.39 |
250 + | €10.21 |
**price indicative
Related links
- Radiall Straight 50Ω RF Adapter SMB Plug to SMB Plug 4GHz
- Rosenberger Straight 50Ω RF Adapter SMB Plug to SMB Plug 4GHz
- Radiall Tee 50Ω RF Adapter SMB Socket to SMB Plug 4GHz
- Huber+Suhner Straight 50Ω RF Adapter SMA Socket to SMB Plug 4GHz
- Radiall Straight 50Ω RF Adapter SMB Plug to BNC Plug 4GHz
- Telegartner Straight RF Adapter BNC Plug to SMA Plug 4GHz
- RS PRO Straight 50Ω RF Adapter BNC Plug to BNC Plug 4GHz
- Telegartner Straight 50Ω RF Adapter BNC Plug to BNC Plug 4GHz