- RS Stock No.:
- 693-2940
- Mfr. Part No.:
- SF2990-6005
- Manufacturer:
- Amphenol RF
22 In stock for delivery within 2 working days
Price Each
€15.04
(exc. VAT)
€18.50
(inc. VAT)
Units | Per unit |
1 + | €15.04 |
- RS Stock No.:
- 693-2940
- Mfr. Part No.:
- SF2990-6005
- Manufacturer:
- Amphenol RF
Technical data sheets
Legislation and Compliance
Non Compliant
Product Details
Amphenol 50 Ohm SMA Jack to SMA Jack RF Coaxial Bulkhead Adapter
50 ohm SMA jack to SMA jack RF coaxial bulkhead/panel adapters with a gold plated centre contact. These 50 ohm SMA jack to SMA jack RF coaxial bulkhead/panel adapters have various body platings and mounting options. Please refer to additional data table for details.
Amphenol SMA Connectors
Specifications
Attribute | Value |
---|---|
Adapter Type A | SMA |
Adapter Type B | SMA |
Gender A | Female |
Gender B | Female |
Impedance | 50Ω |
Body Orientation | Straight |
Operating Frequency | 18GHz |
Contact Plating | Gold over Nickel |
Length | 22.22mm |
Contact Material | Beryllium Copper |
- RS Stock No.:
- 693-2940
- Mfr. Part No.:
- SF2990-6005
- Manufacturer:
- Amphenol RF