Huber+Suhner T 50 Ω RF Adapter 18GHz Female Female
- RS Stock No.:
- 211-8932
- Mfr. Part No.:
- 46_SMA-50-0-1/111_NE
- Manufacturer:
- Huber+Suhner
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€119.20
(exc. VAT)
€146.62
(inc. VAT)
In Stock
- Plus 15 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €119.20 |
| 10 - 24 | €114.19 |
| 25 - 49 | €109.66 |
| 50 - 99 | €105.49 |
| 100 + | €101.56 |
*price indicative
- RS Stock No.:
- 211-8932
- Mfr. Part No.:
- 46_SMA-50-0-1/111_NE
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | RF Adapter | |
| Adapter Type | T-Adapter | |
| Converts From Type | SMA | |
| Converts to Type | SMA | |
| Impedance | 50Ω | |
| Mount Type | Cable | |
| Orientation | T | |
| Polarity | Normal | |
| Operating Frequency | 18GHz | |
| Contact Plating | Gold Plating | |
| Converts From Gender - Connector | Female | |
| Converts to Gender - Contact | Female | |
| Body Plating | Gold Plated | |
| Converts to Gender - Connector | Female | |
| Converts From Gender - Contact | Female | |
| Coupling Style | Threaded | |
| Cable Type | Coaxial | |
| Standards/Approvals | No | |
| Series | SMA - IEC 60169-15_MIL-STD-348A/310_CECC 22110 | |
| Contact Material | Beryllium Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type RF Adapter | ||
Adapter Type T-Adapter | ||
Converts From Type SMA | ||
Converts to Type SMA | ||
Impedance 50Ω | ||
Mount Type Cable | ||
Orientation T | ||
Polarity Normal | ||
Operating Frequency 18GHz | ||
Contact Plating Gold Plating | ||
Converts From Gender - Connector Female | ||
Converts to Gender - Contact Female | ||
Body Plating Gold Plated | ||
Converts to Gender - Connector Female | ||
Converts From Gender - Contact Female | ||
Coupling Style Threaded | ||
Cable Type Coaxial | ||
Standards/Approvals No | ||
Series SMA - IEC 60169-15_MIL-STD-348A/310_CECC 22110 | ||
Contact Material Beryllium Copper Alloy | ||
- COO (Country of Origin):
- CN
The Huber & Suhner adapters are a sought after adapters for Radio Frequencies range applications (GHz range).The industry grade connectors give 500 number of mattings for the connections with the adapter that too for an operating range of -65 to 125 oC.
Insulator PFA / PTFE
RoHS Compliant
Related links
- Huber+Suhner T 50 Ω RF Adapter 18GHz Female Male
- Huber+Suhner Straight 50 Ω Coaxial Adapter 18GHz Female Female
- Huber+Suhner Straight 50 Ω RF Adapter 18GHz Female Female
- Huber+Suhner Straight 50 Ω RF Adapter 18GHz Male Female
- Huber+Suhner Axial 50 Ω Coaxial Adapter 18GHz Female Female
- Huber+Suhner Straight 50 Ω RF Adapter 18GHz Male Male
- Huber+Suhner Straight 50 Ω Adapter 18GHz Female Female
- Huber+Suhner 50 Ω Straight SMA Low Power RF Terminator 1 W Average Power Rating
