Amphenol RF Right Angle 50Ω RF Adapter SMA Plug to SMA Socket

Bulk discount available

Subtotal (1 unit)*

€11.06

(exc. VAT)

€13.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,032 unit(s) ready to ship from another location
  • Plus 2,500 unit(s) shipping from 27 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9€11.06
10 - 49€10.51
50 - 99€9.96
100 - 249€9.41
250 +€8.17

*price indicative

RS Stock No.:
700-9600
Distrelec Article No.:
304-22-400
Mfr. Part No.:
SMA5072A2-3GT50G-50
Manufacturer:
Amphenol RF
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol RF

Adapter Type

SMA Plug to SMA Socket

Adapter Type A

SMA

Adapter Type B

SMA

Gender A

Male

Gender B

Female

Impedance

50Ω

Body Orientation

Right Angle

Contact Plating

Gold over Nickel

Length

17.1mm

Body Plating

Gold

Cable Type

Coaxial

Contact Material

Beryllium Copper

Amphenol 50 Ohm SMA Jack to SMA Plug RF Coaxial Adapters


50 Ohm SMA jack to SMA plug RF coaxial adapters with a gold plated centre contact. These 50 Ohm SMA jack to SMA plug RF coaxial adapters are available with various body materials and platings, please see additional data table for details.


Amphenol SMA Connectors

Related links