Telegartner Straight 50Ω RF Adapter SMA Socket to SMA Socket 18GHz
- RS Stock No.:
- 712-3302
- Distrelec Article No.:
- 304-23-668
- Mfr. Part No.:
- J01154A0041
- Manufacturer:
- Telegartner
Bulk discount available
Subtotal (1 unit)**
€26.53
(exc. VAT)
€32.63
(inc. VAT)
73 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 14 | €26.53 |
15 - 49 | €23.59 |
50 - 99 | €17.38 |
100 - 249 | €16.53 |
250 + | €12.63 |
**price indicative
- RS Stock No.:
- 712-3302
- Distrelec Article No.:
- 304-23-668
- Mfr. Part No.:
- J01154A0041
- Manufacturer:
- Telegartner
Related links
- Telegartner Straight 50Ω RF Adapter SMA Socket to SMA Socket 18GHz
- Radiall Straight 50Ω RF Adapter SMA Socket to SMA Socket 18GHz
- Rosenberger Straight 50Ω RF Adapter SMA Socket to SMA Socket 18GHz
- Huber+Suhner Straight 50Ω RF Adapter SMA Socket to SMA Socket 18GHz
- Amphenol RF Straight 50Ω RF Adapter SMA Socket to SMA Socket 18GHz
- Huber+Suhner Tee RF Adapter SMA Socket to SMA Socket 18GHz
- Molex Straight 50Ω Adapter SMA Socket to SMA Socket 18GHz
- Huber+Suhner Straight 50Ω Coaxial Adapter SMA Socket to SMA Socket 18GHz