Huber+Suhner Straight 50Ω RF Adapter N Plug to SMA Socket 18GHz

Save 29% when you buy 250 units

Subtotal (1 unit)*

€88.14

(exc. VAT)

€108.41

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 01 October 2025
  • Plus 100 unit(s) shipping from 10 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 14€88.14
15 - 49€79.33
50 - 99€72.71
100 - 249€66.11
250 +€61.70

*price indicative

Packaging Options:

RS Stock No.:
716-4722
Distrelec Article No.:
146-45-340
Mfr. Part No.:
33_N-SMA-50-1/113_UE
Manufacturer:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Adapter Type A

N

Adapter Type B

SMA

Gender A

Male

Gender B

Female

Impedance

50Ω

Body Orientation

Straight

Operating Frequency

18GHz

Polarity

Normal

Contact Plating

Gold

Length

27.5mm

Body Plating

Gold, White Bronze

Contact Material

Beryllium Copper

Related links