Huber+Suhner Right Angle 50Ω RF Adapter SMA Plug to SMA Socket 18GHz
- RS Stock No.:
- 716-4785
- Mfr. Part No.:
- 53_SMA-50-0-2/111_NE
- Manufacturer:
- Huber+Suhner
Bulk discount available
Price Each
€63.16
(exc. VAT)
€77.69
(inc. VAT)
165 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 9 | €63.16 |
10 - 24 | €56.78 |
25 + | €50.53 |
- RS Stock No.:
- 716-4785
- Mfr. Part No.:
- 53_SMA-50-0-2/111_NE
- Manufacturer:
- Huber+Suhner
Related links
- Huber+Suhner Right Angle 50Ω RF Adapter SMA Plug to SMA Socket 14GHz
- Huber+Suhner Straight 50Ω RF Adapter SMB Socket to SMB Socket 4GHz
- Huber+Suhner Straight 50Ω Coaxial Adapter Socket Plug 4GHz
- Huber+Suhner Straight 50Ω RF Adapter MBX Plug to MBX Plug 6GHz
- Huber+Suhner 50Ω Straight Body
- Huber+Suhner Straight 50Ω RF Adapter SMA Socket to SMA Socket 18GHz
- Huber+Suhner Tee RF Adapter SMA Socket to SMA Socket 18GHz
- Huber+Suhner Straight RF Adapter SMA Plug Socket 18GHz