- RS Stock No.:
- 785-7755
- Mfr. Part No.:
- R191422000
- Manufacturer:
- Radiall
295 In stock for delivery within 2 working days
Added
Price Each
€33.33
(exc. VAT)
€41.00
(inc. VAT)
Units | Per unit |
1 - 14 | €33.33 |
15 - 49 | €30.57 |
50 - 99 | €29.07 |
100 + | €27.80 |
- RS Stock No.:
- 785-7755
- Mfr. Part No.:
- R191422000
- Manufacturer:
- Radiall
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Adaptors
Adaptors to facilitate interconnections between common connectors
Specifications
Attribute | Value |
---|---|
Adapter Type | N Socket to BNC Socket |
Adapter Type A | BNC |
Adapter Type B | N |
Gender A | Female |
Gender B | Female |
Impedance | 50Ω |
Body Orientation | Straight |
Operating Frequency | 4GHz |
Contact Plating | Silver over Copper |
Length | 44mm |
Contact Material | Beryllium Copper |
- RS Stock No.:
- 785-7755
- Mfr. Part No.:
- R191422000
- Manufacturer:
- Radiall