- RS Stock No.:
- 819-4471
- Mfr. Part No.:
- 53K102-K00N5
- Manufacturer:
- Rosenberger
87 In stock for delivery within 2 working days
Added
Price Each
€38.13
(exc. VAT)
€46.90
(inc. VAT)
Units | Per unit |
1 - 9 | €38.13 |
10 - 24 | €36.12 |
25 - 49 | €34.27 |
50 - 99 | €32.45 |
100 + | €31.48 |
- RS Stock No.:
- 819-4471
- Mfr. Part No.:
- 53K102-K00N5
- Manufacturer:
- Rosenberger
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Rosenberger N Type RF Coaxial Adapters
A range of 50 OHM N Type RF coaxial connector adapters available with various configurations including jack to jack, plug to jack and plug to plug. These 50 OHM N type RF coaxial adapters have a mating interface according to IEC 61169-16, MIL-PRF-39012, CECC 22210. Stock number 819-4475 is panel mount with a sealing ring.
Rosenberger N Type RF Coaxial Connectors
Specifications
Attribute | Value |
---|---|
Adapter Type | N Socket to N Socket |
Adapter Type A | N |
Adapter Type B | N |
Gender A | Female |
Gender B | Female |
Impedance | 50Ω |
Body Orientation | Straight |
Polarity | Normal |
Operating Frequency | 11GHz |
Contact Plating | White Bronze Over Silver |
Length | 38mm |
Contact Material | Brass |
- RS Stock No.:
- 819-4471
- Mfr. Part No.:
- 53K102-K00N5
- Manufacturer:
- Rosenberger