Radiall Cable Assembly Series Coaxial Cable Male BNC to Male BNC, 250 mm 50 Ω
- RS Stock No.:
- 215-075
- Mfr. Part No.:
- R284C0351003
- Manufacturer:
- Radiall
Get a bulk buy discount
Add 15 more to save €14.70
View bulk pricing optionsSubtotal (1 unit)*
€35.78
(exc. VAT)
€44.01
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | €35.78 | - |
| 15 - 49 | €34.80 | €14.70 |
| 50 - 99 | €33.84 | €97.00 |
| 100 - 249 | €32.96 | €282.00 |
| 250 + | €32.10 | €920.00 |
*price indicative
- RS Stock No.:
- 215-075
- Mfr. Part No.:
- R284C0351003
- Manufacturer:
- Radiall
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Radiall | |
| Product Type | Coaxial Cable | |
| Connector Type A | BNC | |
| Connector Type B | BNC | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 250mm | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS | |
| Series | Cable Assembly | |
| Select all | ||
|---|---|---|
Brand Radiall | ||
Product Type Coaxial Cable | ||
Connector Type A BNC | ||
Connector Type B BNC | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Characteristic Impedance 50Ω | ||
Cable Length 250mm | ||
Jacket Colour Black | ||
Standards/Approvals RoHS | ||
Series Cable Assembly | ||
- COO (Country of Origin):
- FR
Straight male-male BNC RG58 lead
Related links
- Radiall Cable Assembly Series Coaxial Cable Male BNC to Male BNC, 250 mm 75 Ω
- Radiall Cable Assembly Series Coaxial Cable Male BNC to Male BNC, 3 m 50 Ω
- Radiall Cable Assembly Series Coaxial Cable Male BNC to Male BNC, 1 m 50 Ω
- Radiall Cable Assembly Series Coaxial Cable Male BNC to Male BNC, 3 m 75 Ω
- Radiall Cable Assembly Series Coaxial Cable Male BNC to Male BNC, 1 m 75 Ω
- Radiall Cable Assembly Series Coaxial Cable Male BNC to Male BNC, 500 mm 50 Ω
- Radiall Cable Assembly Series Coaxial Cable Male BNC to Male BNC, 5 m 50 Ω
- Radiall Cable Assembly Series Coaxial Cable Male BNC to Male BNC, 2 m 75 Ω
