Helmholz GmbH & Co. KG 889-ANK Series, 5 m, SMA Coaxial Coaxial Cable, Terminated
- RS Stock No.:
- 228-127
- Mfr. Part No.:
- 700-889-ANK02
- Manufacturer:
- Helmholz GmbH & Co. KG
Subtotal (1 unit)*
€48.29
(exc. VAT)
€59.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €48.29 |
*price indicative
- RS Stock No.:
- 228-127
- Mfr. Part No.:
- 700-889-ANK02
- Manufacturer:
- Helmholz GmbH & Co. KG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helmholz GmbH & Co. KG | |
| Terminated/Unterminated | Terminated | |
| Product Type | Coaxial Cable | |
| Coaxial Type | SMA | |
| Outside Diameter | 5mm | |
| Attenuation | 2.8 dB | |
| Cable Length | 5m | |
| Standards/Approvals | RoHS | |
| Series | 889-ANK | |
| Select all | ||
|---|---|---|
Brand Helmholz GmbH & Co. KG | ||
Terminated/Unterminated Terminated | ||
Product Type Coaxial Cable | ||
Coaxial Type SMA | ||
Outside Diameter 5mm | ||
Attenuation 2.8 dB | ||
Cable Length 5m | ||
Standards/Approvals RoHS | ||
Series 889-ANK | ||
- COO (Country of Origin):
- DE
The Helmholz GmbH & Co. KG WiFi extension cable offers a seamless solution for enhancing the connectivity of your wireless network. Designed specifically for use with WiFi antennas, this robust 5-metre long cable ensures minimal signal loss with an attenuation of just 2.8 dB. Its versatile RP-SMA-male to N-male connector pair allows for easy and secure connections, catering to various installation needs. Built with a durable Ø 5 mm diameter, this extension cable is perfect for both indoor and outdoor settings, ensuring reliable performance regardless of environmental conditions.
Minimizes signal loss for reliable connections
Easy integration with various antenna systems
Suitable for indoor and outdoor use
Pre assembled connectors for quick installation
High quality construction for lasting performance
Lightweight design for easy handling
Related links
- Helmholz GmbH & Co. KG 889-ANK Series SMA Coaxial Coaxial Cable, Terminated
- Helmholz GmbH & Co. KG 889-ANK Series SMA Coaxial Coaxial Cable, Terminated
- Helmholz GmbH & Co. KG 889-ANK Series SMA Coaxial Coaxial Cable, Terminated
- Helmholz GmbH & Co. KG 751-ANK Series SMA Coaxial Coaxial Cable, Terminated
- Helmholz GmbH & Co. KG 751-ANK Series SMA Coaxial Coaxial Cable, Terminated
- Helmholz GmbH & Co. KG 751-ANK Series SMA Coaxial Coaxial Cable, Terminated
- RS PRO Reverse SMA Coaxial Coaxial Cable 50 Ω Terminated
- Helmholz GmbH & Co. KG 700-889-ANT01 Stubby WiFi Antenna with RP-SMA Connector, WiFi
