Siretta ASMG Series Cable Straight to Female SMA, 1.13 mm
- RS Stock No.:
- 278-043
- Mfr. Part No.:
- ASMG020ZN113S11
- Manufacturer:
- Siretta
Subtotal (1 unit)*
€10.79
(exc. VAT)
€13.27
(inc. VAT)
Temporarily out of stock
- 78 unit(s) shipping from 12 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.79 |
*price indicative
- RS Stock No.:
- 278-043
- Mfr. Part No.:
- ASMG020ZN113S11
- Manufacturer:
- Siretta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Product Type | Cable | |
| Connector Type A | Straight | |
| Connector Type B | SMA | |
| Connector Gender B | Female | |
| Maximum Frequency | 3GHz | |
| Cable Length | 1.13mm | |
| Jacket Colour | White | |
| Standards/Approvals | No | |
| Series | ASMG | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Product Type Cable | ||
Connector Type A Straight | ||
Connector Type B SMA | ||
Connector Gender B Female | ||
Maximum Frequency 3GHz | ||
Cable Length 1.13mm | ||
Jacket Colour White | ||
Standards/Approvals No | ||
Series ASMG | ||
- COO (Country of Origin):
- TW
The Siretta product includes a high-quality nut, washers, and white heat shrink for enhanced durability and protection. It features an RP SMA straight bulkhead jack for secure connectivity, along with a 1.13mm coax cable and I-PEX MHF plug for flexible and reliable connections in compact spaces.
1.13mm coax 1
I-PEX MHF plug
Related links
- Siretta ASMG Series UFL to Female SMA, 1.13 mm
- Mobilemark CA12/195 Series Female SMA to Female SMA, 304.8 mm 50 Ω
- Mueller Electric BU Series Female SMA Female to Male SMA Straight Male, 750 mm 50 Ω
- Mueller Electric BU Series Female SMA Female to Male SMA Straight Male, 150 mm 50 Ω
- RF Solutions CBA Series Female SMA to Female FME, 100 mm 50 Ω
- Mueller Electric BU Series Female SMA Female to Male SMA Straight Male, 500 mm 50 Ω
- Mueller Electric BU Series Female SMA Female to Male SMA Straight Male, 250 mm 50 Ω
- Mueller Electric BU Series Female SMA Female to Male SMA Straight Male, 457.2 mm 50 Ω
