Mobilemark CA12/195 Series Coaxial Cable Female SMA to Female SMA, 304.8 mm 50 Ω
- RS Stock No.:
- 385-770
- Mfr. Part No.:
- CA12/195-VV
- Manufacturer:
- Mobilemark
Get a bulk buy discount
Add 10 more to save €46.60
View bulk pricing optionsSubtotal (1 unit)*
€31.10
(exc. VAT)
€38.25
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €31.10 | - |
| 10 - 24 | €26.44 | €46.60 |
| 25 - 49 | €23.33 | €194.25 |
| 50 + | €20.21 | €544.50 |
*price indicative
- RS Stock No.:
- 385-770
- Mfr. Part No.:
- CA12/195-VV
- Manufacturer:
- Mobilemark
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mobilemark | |
| Product Type | Coaxial Cable | |
| Connector Type A | SMA | |
| Connector Type B | SMA | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 304.8mm | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Series | CA12/195 | |
| Select all | ||
|---|---|---|
Brand Mobilemark | ||
Product Type Coaxial Cable | ||
Connector Type A SMA | ||
Connector Type B SMA | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Characteristic Impedance 50Ω | ||
Cable Length 304.8mm | ||
Standards/Approvals RoHS | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Series CA12/195 | ||
- COO (Country of Origin):
- GB
Cable Assemblies SMA Series
Mobile Mark RF cable assemblies provide extension capability to standard antennas configurations
Impedance: 50 Ω nominal
CA39-195-CJ (793-2115) and CA120/195-CJ (793-2119) are both cable jumpers for the directional MIMO Antenna PND8 model (723-9132).
Mobile Mark
Related links
- Mobilemark CA12/195 Series Coaxial Cable Female SMA to Female RP SMA, 304.8 mm 50 Ω
- Mobilemark CA12/195 Series Coaxial Cable Female SMA to Female N Type, 304.8 mm 50 Ω
- Mobilemark CA12/195 Series Coaxial Cable Female SMA to Female SMA, 300 mm 50 Ω
- Mobilemark CA120/195 Series Coaxial Cable Female SMA to Female SMA, 3 m 50 Ω
- Mobilemark CA39/195 Series Coaxial Cable Female SMA to Female SMA, 1 m 50 Ω
- Mobilemark CA12/195 Series Coaxial Cable Female SMA to Female TNC, 300 mm 50 Ω
- Mobilemark CA120/195 Series Coaxial Cable Female SMA to Female RP SMA, 3 m 50 Ω
- Mobilemark CA197/195 Series Coaxial Cable Female SMA to Female SMA, 5 m 50 Ω
