Mueller Electric SMBM-BNCM174 Series Coaxial Cable Male Straight to Male BNC, 500 mm 50 Ω
- RS Stock No.:
- 281-023
- Mfr. Part No.:
- SMBM-BNCM17405
- Manufacturer:
- Mueller Electric
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
€15.52
(exc. VAT)
€19.09
(inc. VAT)
Temporarily out of stock
- 94 unit(s) shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €15.52 | - |
| 10 + | €14.27 | 8% |
*price indicative
- RS Stock No.:
- 281-023
- Mfr. Part No.:
- SMBM-BNCM17405
- Manufacturer:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Connector Type A | Straight | |
| Product Type | Coaxial Cable | |
| Connector Type B | BNC | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Maximum Frequency | 3GHz | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 500mm | |
| Standards/Approvals | RoHS 3 | |
| Series | SMBM-BNCM174 | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Connector Type A Straight | ||
Product Type Coaxial Cable | ||
Connector Type B BNC | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Maximum Frequency 3GHz | ||
Characteristic Impedance 50Ω | ||
Cable Length 500mm | ||
Standards/Approvals RoHS 3 | ||
Series SMBM-BNCM174 | ||
- COO (Country of Origin):
- CN
The Mueller Electric Coaxial Connector and cable assembly features SMB male to BNC male, RG-174 cable, low-loss, high-frequency cable with a characteristic impedance of 50 ohms.
Gold plated SMB male plug
Gold plated BNC male plug
PTFE insulator
Shielded
RoHS 3 compliant
Related links
- Mueller Electric SMBM-BNCM174 Series Coaxial Cable Male Straight to Male BNC, 1 m 50 Ω
- Mueller Electric SMBM-SMBM174 Series Coaxial Cable Male Straight to Male BNC, 300 mm 50 Ω
- Mueller Electric SMBM-SMBM174 Series Coaxial Cable Male Straight to Male SMB, 500 mm 50 Ω
- Mueller Electric SMBM-SMBM174 Series Coaxial Cable Male Straight to Male SMB, 1 m 50 Ω
- Radiall Cable Assembly Series Coaxial Cable Male BNC to Male BNC, 500 mm 75 Ω
- Radiall Cable Assembly Series Coaxial Cable Male BNC to Male BNC, 500 mm 50 Ω
- CALTEST CT2942 Series Coaxial Cable Assembly Male BNC to Male BNC, 500 mm 50 Ω
- CALTEST CT4098 Series Coaxial Cable Assembly Male BNC to Male BNC, 500 mm 50 Ω
