Mueller Electric BU-415 Series Coaxial Cable Assembly Male SMA, Straight to Male SMA, 6 in 50 Ω

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€12.46

(exc. VAT)

€15.33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
  • Plus 35 unit(s) shipping from 16 November 2026
  • Plus 22 unit(s) shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€12.46
10 - 24€11.46
25 +€10.09

*price indicative

RS Stock No.:
281-051
Mfr. Part No.:
BU-4150030006
Manufacturer:
Mueller Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mueller Electric

Product Type

Coaxial Cable Assembly

Connector Type A

SMA, Straight

Connector Type B

SMA

Connector Gender A

Male

Connector Gender B

Male

Maximum Frequency

6GHz

Characteristic Impedance

50Ω

Cable Length

6in

Standards/Approvals

RoHS

Jacket Colour

Transparent

Series

BU-415

COO (Country of Origin):
CN
The Mueller Electric Cable Assembly features a male to male configuration with SMA to SMA connectors. The first connector is a gold plated SMA straight male plug, while the second is a gold plated SMA male plug at a right angle. Designed to withstand operating temperatures from 65°C to 150°C, this assembly is ideal for high performance applications requiring reliable connectivity.

Shielded

RoHS 3 compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy