Mueller Electric BU-415 Series Coaxial Cable Assembly Female Straight to Female SMA, 24 in 50 Ω
- RS Stock No.:
- 281-061
- Distrelec Article No.:
- 303-88-584
- Mfr. Part No.:
- BU-4150031024
- Manufacturer:
- Mueller Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€13.36
(exc. VAT)
€16.43
(inc. VAT)
Temporarily out of stock
- 4 unit(s) shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €13.36 |
| 10 + | €12.29 |
*price indicative
- RS Stock No.:
- 281-061
- Distrelec Article No.:
- 303-88-584
- Mfr. Part No.:
- BU-4150031024
- Manufacturer:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Connector Type A | Straight | |
| Product Type | Coaxial Cable Assembly | |
| Connector Type B | SMA | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Maximum Frequency | 6GHz | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 24in | |
| Jacket Colour | Transparent | |
| Standards/Approvals | RoHS | |
| Series | BU-415 | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Connector Type A Straight | ||
Product Type Coaxial Cable Assembly | ||
Connector Type B SMA | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Maximum Frequency 6GHz | ||
Characteristic Impedance 50Ω | ||
Cable Length 24in | ||
Jacket Colour Transparent | ||
Standards/Approvals RoHS | ||
Series BU-415 | ||
- COO (Country of Origin):
- CN
The Mueller Electric Cable Assembly features a male to male configuration with SMA to SMA connectors. The first connector is a gold plated SMA female bulkhead, while the second is a gold plated SMA male plug. Designed to withstand operating temperatures from 65°C to 150°C, this assembly is ideal for high performance applications requiring reliable connectivity.
Shielded
RoHS 3 compliant
Related links
- Mueller Electric BU-415 Series Coaxial Cable Assembly Female Straight to Female SMA, 36 in 50 Ω
- Mueller Electric BU-415 Series Coaxial Cable Assembly Male Right Angle to Male SMA, 24 in 50 Ω
- Mueller Electric BU-415 Series Coaxial Cable Assembly Male Straight to Male SMA, 24 in 50 Ω
- Mueller Electric BU-415 Series Coaxial Cable Assembly Female Straight to Female SMA, 12 in 50 Ω
- Mueller Electric BU-415 Series Coaxial Cable Assembly Female Straight to Female SMA, 6 in 50 Ω
- Mueller Electric BU-415 Series Coaxial Cable Assembly Female Straight to Female SMA, 48 in 50 Ω
- Mueller Electric BU-415 Series Coaxial Cable Assembly Male Straight to Male SMA, 36 in 50 Ω
- Mueller Electric BU-415 Series Coaxial Cable Assembly Male Right Angle to Male SMA, 36 in 50 Ω
