TE Connectivity 2479977 Series Coaxial Cable Assembly Male Straight to Male Straight, 609.6 mm 50 Ω
- RS Stock No.:
- 283-531
- Mfr. Part No.:
- 2479977-1
- Manufacturer:
- TE Connectivity
Get a bulk buy discount
Add 10 more to save €16.70
View bulk pricing optionsSubtotal (1 unit)*
€20.88
(exc. VAT)
€25.68
(inc. VAT)
In Stock
- Plus 25 unit(s) shipping from 23 November 2026
- Plus 100 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €20.88 | - |
| 10 + | €19.21 | €16.70 |
*price indicative
- RS Stock No.:
- 283-531
- Mfr. Part No.:
- 2479977-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Coaxial Cable Assembly | |
| Connector Type A | Straight | |
| Connector Type B | Straight | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Maximum Frequency | 6GHz | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 609.6mm | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Brown | |
| Jacket Material | FEP | |
| Series | 2479977 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Coaxial Cable Assembly | ||
Connector Type A Straight | ||
Connector Type B Straight | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Maximum Frequency 6GHz | ||
Characteristic Impedance 50Ω | ||
Cable Length 609.6mm | ||
Standards/Approvals RoHS | ||
Jacket Colour Brown | ||
Jacket Material FEP | ||
Series 2479977 | ||
- COO (Country of Origin):
- TW
The TE Connectivity MMCX cable assembly designed for RF applications with frequency range of 0 to 6 GHz. This 2ft assembly features coaxial cable with MMCX plug connectors on both ends. Its compact and durable construction, along with FEP jacket material, ensures reliable performance and flexibility in demanding environments. In a continuing effort to meet market demand, TE Connectivity (TE) introduces a new assortment of RF Cable Assemblies to the product portfolio. These cable assemblies are part of the complete line of TE RF products that have been widely used by the electronics industry. This cable assembly product line expansion adds a selection of off-the-shelf, pre-assembled cable configurations that require no additional assembly steps by the customer, providing customers with a one-stop shop option for wire harnesses for RF connectors. Customers can choose from several pre-configured options that might fit their needs and applications.
Brass with gold plating
Operating temperature is -45 degree C to 125 degree C
RoHS and REACH compliant
Used in Wireless communication and test and measurement applications
Related links
- TE Connectivity 2479976 Series Coaxial Cable Assembly Male Straight to Male Straight, 609.6 mm 50 Ω
- TE Connectivity L000869 Series Coaxial Cable Assembly Male Straight to Male SMA, 609.6 mm 50 Ω
- Molex 73239 Series Coaxial Cable Assembly Male Straight to Male SMA, 609.6 mm 50 Ω
- Molex 73239 Series Coaxial Cable Assembly Male Plug to Male 2.4 mm Plug, 609.6 mm 50 Ω
- Molex 73239 Series Coaxial Cable Assembly Male Plug to Male Jack, 609.6 mm 50 Ω
- Molex 73239 Series Coaxial Cable Assembly Male Plug to Male Plug, 609.6 mm 50 Ω
- Molex 73239 Series Coaxial Cable Assembly Male SMA to Male 3.5 mm Plug, 609.6 mm 50 Ω
- Molex 73239 Series Coaxial Cable Assembly Male Plug to Male 3.5 mm Jack, 609.6 mm 50 Ω
