Molex 73239 Series Coaxial Cable Assembly Male Plug to Female Jack, 609.6 mm 50 Ω

Subtotal (1 unit)*

€524.27

(exc. VAT)

€644.85

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€524.27

*price indicative

RS Stock No.:
288-655
Mfr. Part No.:
732390351
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Coaxial Cable Assembly

Connector Type A

Plug

Connector Type B

Jack

Connector Gender A

Male

Connector Gender B

Female

Characteristic Impedance

50Ω

Cable Length

609.6mm

Standards/Approvals

REACH SVHC, IPC 1752A Class C, IPC 1752A Class D, IEC-62474

Series

73239

Jacket Material

Stainless Steel

The Molex RF Cable Assemblies Cardinal Flex 2.92mm straight plug-to-2.92mm straight jack cable assembly features MX 204 cable, has a length of 609.60mm, and supports 50 Ohms impedance.

Eu RoHS compliance

REACH SVHC compliance

Low-Halogen

Related links