TE Connectivity 1337786-2 Series, Coax Coaxial Coaxial Cable 50 Ω, Terminated
- RS Stock No.:
- 526-260
- Distrelec Article No.:
- 304-64-428
- Mfr. Part No.:
- 1337786-2
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 8 units)*
€178.88
(exc. VAT)
€220.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €178.88 | €22.36 |
*price indicative
- RS Stock No.:
- 526-260
- Distrelec Article No.:
- 304-64-428
- Mfr. Part No.:
- 1337786-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Coaxial Cable | |
| Terminated/Unterminated | Terminated | |
| Coaxial Type | Coax | |
| Characteristic Impedance | 50Ω | |
| Standards/Approvals | EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | |
| Series | 1337786-2 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Coaxial Cable | ||
Terminated/Unterminated Terminated | ||
Coaxial Type Coax | ||
Characteristic Impedance 50Ω | ||
Standards/Approvals EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | ||
Series 1337786-2 | ||
- COO (Country of Origin):
- IN
The TE Connectivity connector is designed to provide reliable performance in demanding applications. This coaxial connector offers excellent transmission quality, making it ideal for high-frequency operations. Its robust construction and reliable materials ensure long-lasting durability, supporting a wide array of electronic devices and systems. With its innovative design, this connector meets stringent compliance standards, including EU RoHS and REACH regulations, ensuring it is both environmentally friendly and safe for use across various industries. Optimize your connectivity solutions with this expertly crafted component, ensuring seamless integration and superior performance in your projects.
Compact design allows for easy installation in tight spaces
High-frequency performance ensures minimal signal loss
Robust construction provides durability across diverse applications
Complies with strict environmental directives, ensuring responsible usage
Ideal for use in both commercial and industrial settings
Related links
- Siretta ASM Series 1.13 Coax Coaxial Coaxial Cable 50 Ω Terminated
- Siretta ASM Series 1.13 Coax Coaxial Coaxial Cable 50 Ω Terminated
- Habia Flexiform 405 NM FJ Series Coax Coaxial Coaxial Cable 50 Ω Unterminated
- Taoglas CAB.6061 Series 1.13 Coax Coaxial Coaxial Cable Unterminated
- Taoglas CAB.01080 Series 1.37 Coax Coaxial Coaxial Cable, Unterminated
- Taoglas CAB Series 0.81 Coax Coaxial Cable Assembly 50 Ω, Terminated
- Taoglas CAB Series Micro Coax Coaxial Cable Assembly 50 Ω Terminated
- Alpha Wire Alpha Essentials Coaxial Cable Series Micro Coax Coaxial Coaxial Cable 50 Ω Unterminated
