Radiall Test Pro Series Coaxial Cable Male SMA to Male N Type, 1.2 m 50 Ω

Subtotal (1 unit)*

€339.43

(exc. VAT)

€417.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€339.43

*price indicative

RS Stock No.:
544-676
Mfr. Part No.:
R288940005
Manufacturer:
Radiall
Find similar products by selecting one or more attributes.
Select all

Brand

Radiall

Connector Type A

SMA

Product Type

Coaxial Cable

Connector Type B

N Type

Connector Gender A

Male

Connector Gender B

Male

Characteristic Impedance

50Ω

Cable Length

1.2m

Jacket Colour

Green

Standards/Approvals

RoHS

Series

Test Pro

COO (Country of Origin):
FR

TestPro 4.2 - SMA to N


Radiall TestPro 4.2


A series of robust Radiall TestPro cable assemblies suitable for test benches in production or laboratories.

Minimum bend radius 1.0 in.

Ruggedised stainless steel connectors

Unique attachment method offering a high number of mating cycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy