Linx RF CA Series Male/Female 1.85 mm, 50 Ω, Straight Body
- RS Stock No.:
- 600-544
- Mfr. Part No.:
- 2441454-1
- Manufacturer:
- Linx
Subtotal (1 box of 8 units)*
€61,164.84
(exc. VAT)
€75,232.75
(inc. VAT)
Temporarily out of stock
- Shipping from 07 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €61,164.84 | €7,645.605 |
*price indicative
- RS Stock No.:
- 600-544
- Mfr. Part No.:
- 2441454-1
- Manufacturer:
- Linx
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Linx | |
| Coaxial Connector Type | 1.85 mm | |
| Product Type | Coaxial Cable Assembly | |
| Impedance | 50Ω | |
| Connector Gender | Male/Female | |
| Orientation | Straight | |
| Cable Type | Custom | |
| Size | 1.85 mm | |
| Operating Frequency | 67GHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | RF CA | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant with Exemptions, EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, 2016 | |
| Select all | ||
|---|---|---|
Brand Linx | ||
Coaxial Connector Type 1.85 mm | ||
Product Type Coaxial Cable Assembly | ||
Impedance 50Ω | ||
Connector Gender Male/Female | ||
Orientation Straight | ||
Cable Type Custom | ||
Size 1.85 mm | ||
Operating Frequency 67GHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series RF CA | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant with Exemptions, EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, 2016 | ||
- COO (Country of Origin):
- CN
The Linx RF cable assembly is a high-frequency coaxial cable designed for precision signal transmission in demanding applications. It features 1.85mm plug-to-jack connectors, supporting frequencies up to 67 GHz with a 50-ohm impedance, ensuring low-loss performance. It is ideal for test and measurement environments.
Black jacket for durability
RoHS compliant
REACH compliant
Related links
- Linx RF CA Series Female 1.85 mm Straight Body
- Linx RF CA Series Coaxial Cable Assembly Male 1.85 mm to Female 1.85 mm, 1 m 50 Ω
- Linx RF CA Series Male Type N Straight Body
- Linx RF CA Series Male 3.5 mm Plug Straight Body
- Linx RF CA Series Male 1 mm Plug Straight Body
- Linx RF CA Series Male 2.4 mm Plug Straight Body
- Linx RF CA Series Coaxial Cable Assembly Female 1.85 mm to Female 1.85 mm, 1 m 50 Ω
- Linx RF CA Series Coaxial Cable Assembly Male Straight to Male, 500 mm 50 Ω
