Linx RF CA Series Coaxial Cable Assembly Male Straight to Male, 500 mm 50 Ω
- RS Stock No.:
- 600-554
- Mfr. Part No.:
- 2441529-1
- Manufacturer:
- Linx
Subtotal (100 units, in boxes of 100)*
€14,444.70
(exc. VAT)
€17,766.98
(inc. VAT)
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €14,444.70 | €144.447 |
*price indicative
- RS Stock No.:
- 600-554
- Mfr. Part No.:
- 2441529-1
- Manufacturer:
- Linx
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Linx | |
| Connector Type A | Straight | |
| Product Type | Coaxial Cable Assembly | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Maximum Frequency | 4GHz | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 500mm | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, 2016, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU with Exemptions | |
| Series | RF CA | |
| Select all | ||
|---|---|---|
Brand Linx | ||
Connector Type A Straight | ||
Product Type Coaxial Cable Assembly | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Maximum Frequency 4GHz | ||
Characteristic Impedance 50Ω | ||
Cable Length 500mm | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, 2016, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU with Exemptions | ||
Series RF CA | ||
- COO (Country of Origin):
- CN
The Linx RF Cable Assembly is designed for 4.3-10 Male to 4.3-10 Male connections, ensuring reliable signal transmission in RF applications. With a 50-ohm impedance, it supports performance up to 4 GHz. Its durable construction enhance stability and longevity.
RoHS compliant
REACH compliant
Related links
- Linx RF CA Series Coaxial Cable Assembly Male Straight to Male 2.4 mm Plug, 1 m 50 Ω
- Linx RF CA Series Coaxial Cable Assembly Male DIN to Male DIN, 3.5 m 50 Ω
- Linx RF CA Series Coaxial Cable Assembly Male Type N to Pigtail, 1 m 50 Ω
- Linx RF CA Series Coaxial Cable Assembly Male Straight to Male Plug, 1 m 50 Ω
- Linx RF CA Series Coaxial Cable Assembly Male Plug to Pigtail, 1 m 50 Ω
- Linx RF CA Series Coaxial Cable Assembly Male 3.5 mm to Pigtail, 1 m 50 Ω
- Linx RF CA Series Coaxial Cable Assembly Male 1.85 mm to Female 1.85 mm, 1 m 50 Ω
- Linx RF CA Series Coaxial Cable Assembly Female Straight to Female Jack, 1 m 50 Ω
