Taoglas CAB.0171 Series, 150 mm, RG174 Coaxial Coaxial Cable, Black, Unterminated
- RS Stock No.:
- 690-992
- Mfr. Part No.:
- CAB.0171
- Manufacturer:
- Taoglas
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€7.07
(exc. VAT)
€8.70
(inc. VAT)
In Stock
- 76 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €7.07 |
| 10 - 49 | €6.20 |
| 50 - 99 | €5.59 |
| 100 + | €4.45 |
*price indicative
- RS Stock No.:
- 690-992
- Mfr. Part No.:
- CAB.0171
- Manufacturer:
- Taoglas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| Terminated/Unterminated | Unterminated | |
| Product Type | Coaxial Cable | |
| Coaxial Type | RG174 | |
| Cable Length | 150mm | |
| Standards/Approvals | No | |
| Jacket Colour | Black | |
| Series | CAB.0171 | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
Terminated/Unterminated Unterminated | ||
Product Type Coaxial Cable | ||
Coaxial Type RG174 | ||
Cable Length 150mm | ||
Standards/Approvals No | ||
Jacket Colour Black | ||
Series CAB.0171 | ||
The Taoglas Cable Assembly features an SMA(F) Bulkhead Straight connector on one end and an MMCX(M) Right Angle connector on the other, using RG-174 coaxial cable with a length of 150mm. The straight orientation of the SMA connector ensures easy integration into devices, while the right-angle MMCX connector is ideal for space-constrained applications, providing reliable RF signal transmission.
Gold connector
ISO 9001:2015 certified
RoHS compliant
REACH compliant
Related links
- Taoglas CAB.0125 Series RG174 Coaxial Coaxial Cable Unterminated
- Taoglas CAB.01079 Series 1.37 Coax Coaxial Coaxial Cable Unterminated
- Taoglas CAB.01087 Series 1.37 Coax Coaxial Coaxial Cable Unterminated
- Taoglas CAB.6025 Series 1.13 Coax Coaxial Coaxial Cable Unterminated
- Taoglas CAB.0243 Series 1.13 Coax Coaxial Coaxial Cable Unterminated
- Taoglas CAB.01081 Series 1.37 Coax Coaxial Coaxial Cable Unterminated
- Taoglas CAB.6235 Series 1.37 Coax Coaxial Coaxial Cable Unterminated
- Taoglas CAB.01084 Series 1.37 Coax Coaxial Coaxial Cable Unterminated
