CALTEST CT4098 Series Coaxial Cable Assembly Male BNC to Male BNC, 1 m 50 Ω

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€39.42

(exc. VAT)

€48.49

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€39.42
10 +€36.60

*price indicative

RS Stock No.:
717-519
Mfr. Part No.:
CT4098-100
Manufacturer:
CALTEST
Find similar products by selecting one or more attributes.
Select all

Brand

CALTEST

Product Type

Coaxial Cable Assembly

Connector Type A

BNC

Connector Type B

BNC

Connector Gender A

Male

Connector Gender B

Male

Maximum Frequency

1GHz

Characteristic Impedance

50Ω

Cable Length

1m

Jacket Colour

Black

Standards/Approvals

RoHS

Jacket Material

Polyvinyl Chloride Sheath

Series

CT4098

COO (Country of Origin):
TW
The CALTEST RF (Radio Frequency) coaxial Cable Assembly is a standard test lead used in laboratory and electronic testing environments for connecting instruments and devices that require BNC (Bayonet Neill–Concelman) connections, commonly in RF applications. Feature BNC Plug (Male) on both ends, with a straight body style and comes in 100cm length.

Brass with gold plated contact

Bend relief boot- PVC black (moulded to cable and connector)

RoHS 2 Compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy