TE Connectivity 2492541-2 Series Cable Assembly Female SMA Female to, 200 mm 50 Ω
- RS Stock No.:
- 725-952
- Mfr. Part No.:
- 2492541-2
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 500 units)*
€3,265.24
(exc. VAT)
€4,016.25
(inc. VAT)
Temporarily out of stock
- Shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €3,265.24 | €6.53 |
*price indicative
- RS Stock No.:
- 725-952
- Mfr. Part No.:
- 2492541-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Assembly | |
| Connector Type A | SMA Female | |
| Connector Gender A | Female | |
| Maximum Frequency | 12GHz | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 200mm | |
| Series | 2492541-2 | |
| Jacket Material | FEP | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Assembly | ||
Connector Type A SMA Female | ||
Connector Gender A Female | ||
Maximum Frequency 12GHz | ||
Characteristic Impedance 50Ω | ||
Cable Length 200mm | ||
Series 2492541-2 | ||
Jacket Material FEP | ||
- COO (Country of Origin):
- CN
The TE Connectivity Low Loss MHF4L-Type Cable Assemblies are optimized for Wi-Fi 7 applications, these cable assemblies utilize low loss cable for improved performance. MHF4L-type connectors are Compact, low-profile connectors designed for high frequency applications. Their small footprint vs. traditional coaxial connectors makes them suitable for use in Compact electronic devices and their snap on mating system provides a secure connection.
Optimized for Wi-Fi 7 applications
Small form factor -useful in space constrained designs
Low profile - Suitable for thin devices
Snap on connection
50 Ω impedance
Related links
- TE Connectivity 2492541-1 Series Cable Assembly Female SMA Female to, 100 mm 50 Ω
- TE Connectivity 2502033-2 Series Cable Assembly Female SMA Female to, 200 mm 50 Ω
- TE Connectivity 2492541-3 Series Cable Assembly Male SMA to, 300 mm 50 Ω
- TE Connectivity 2502033-1 Series Cable Assembly Female SMA Female to, 100 mm 50 Ω
- TE Connectivity 2556949 Series Cable Assembly Female SMA to Male UMCC, 254 mm 50 Ω
- TE Connectivity 2556946 Series Cable Assembly Female SMA to Male UMCC, 101.6 mm 50 Ω
- TE Connectivity 2556946 Series Cable Assembly Female SMA to Male UMCC, 254 mm 50 Ω
- TE Connectivity 2556946 Series Cable Assembly Female SMA to Male UMCC, 304.8 mm 50 Ω
