Siretta, 150 m, Low Loss Coaxial Cable 50 Ω, Black, Unterminated
- RS Stock No.:
- 729-780
- Mfr. Part No.:
- SLL200 Coax Cable 150m Reel in a Box
- Manufacturer:
- Siretta
Subtotal (1 unit)*
€260.63
(exc. VAT)
€320.57
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €260.63 |
*price indicative
- RS Stock No.:
- 729-780
- Mfr. Part No.:
- SLL200 Coax Cable 150m Reel in a Box
- Manufacturer:
- Siretta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Terminated/Unterminated | Unterminated | |
| Product Type | Cable | |
| Coaxial Type | Low Loss | |
| Voltage | 1kV | |
| Outside Diameter | 4.95mm | |
| Characteristic Impedance | 50Ω | |
| Conductor Type | Solid | |
| Minimum Operating Temperature | -40°C | |
| Attenuation | 8.65 dB/m | |
| Cable Length | 150m | |
| Maximum Operating Temperature | 85°C | |
| Jacket Colour | Black | |
| Conductor Material | Bare Copper | |
| Jacket Material | Polyethylene | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Terminated/Unterminated Unterminated | ||
Product Type Cable | ||
Coaxial Type Low Loss | ||
Voltage 1kV | ||
Outside Diameter 4.95mm | ||
Characteristic Impedance 50Ω | ||
Conductor Type Solid | ||
Minimum Operating Temperature -40°C | ||
Attenuation 8.65 dB/m | ||
Cable Length 150m | ||
Maximum Operating Temperature 85°C | ||
Jacket Colour Black | ||
Conductor Material Bare Copper | ||
Jacket Material Polyethylene | ||
- COO (Country of Origin):
- CN
The Siretta coaxial assembly is engineered for superior signal retention in professional RF environments. Its multi-layered shielding provides exceptional protection against interference, ensuring stable data transmission for critical communication systems.
Black PE jacket with a 4.95 millimetre diameter
Tinned copper wire braid with 90 percent coverage
Bonded aluminium foil secondary shield
Durable FEP primary insulation in white
Related links
- Siretta Low Loss Coaxial Coaxial Cable 50 Ω Terminated
- Siretta Low Loss Coaxial Coaxial Cable 50 Ω Terminated
- Siretta Low Loss Coaxial Coaxial Cable 50 Ω Terminated
- Siretta ASMQM Series Low Loss Coaxial Cable 50 Ω Terminated
- Siretta Low Loss Coaxial Coaxial Cable 50 Ω Terminated
- Siretta Low Loss Coaxial Coaxial Cable 50 Ω Terminated
- Siretta Low Loss Coaxial Coaxial Cable 50 Ω Terminated
- Siretta ASM Series Low Loss Coaxial Coaxial Cable 50 Ω Terminated
