Siretta ASMQM Series, 10 m, Low Loss Coaxial Cable 50 Ω, Black, Terminated
- RS Stock No.:
- 729-793
- Mfr. Part No.:
- ASMQM1000A058L11
- Manufacturer:
- Siretta
Image representative of range
Get a bulk buy discount
Add 5 more to save €7.25
View bulk pricing optionsSubtotal (1 unit)*
€48.59
(exc. VAT)
€59.77
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €48.59 | - |
| 5 + | €47.14 | €7.25 |
*price indicative
- RS Stock No.:
- 729-793
- Mfr. Part No.:
- ASMQM1000A058L11
- Manufacturer:
- Siretta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Product Type | Cable | |
| Terminated/Unterminated | Terminated | |
| Coaxial Type | Low Loss | |
| Voltage | 1kV | |
| Outside Diameter | 4.95mm | |
| Characteristic Impedance | 50Ω | |
| Minimum Operating Temperature | -40°C | |
| Attenuation | 8.65 dB/m | |
| Conductor Type | Solid | |
| Cable Length | 10m | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Black | |
| Series | ASMQM | |
| Conductor Material | Bare Copper | |
| Jacket Material | Polyethylene | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Product Type Cable | ||
Terminated/Unterminated Terminated | ||
Coaxial Type Low Loss | ||
Voltage 1kV | ||
Outside Diameter 4.95mm | ||
Characteristic Impedance 50Ω | ||
Minimum Operating Temperature -40°C | ||
Attenuation 8.65 dB/m | ||
Conductor Type Solid | ||
Cable Length 10m | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals RoHS | ||
Jacket Colour Black | ||
Series ASMQM | ||
Conductor Material Bare Copper | ||
Jacket Material Polyethylene | ||
- COO (Country of Origin):
- RO
The Siretta RF Cable is a high-performance SLL200 coaxial assembly designed for cellular routers and modular IoT communication systems. This Durable cable provides a reliable bridge between different Interface types while maintaining excellent signal integrity across demanding medical and industrial applications.
Features QMA Male to SMA Male straight connectors
Supports broad frequency range from DC to 6 GHz
Low loss 50 Ohm impedance for minimal signal attenuation
Operates within temperature ranges of -40 to +90 degrees Celsius
Related links
- Siretta ASMQM Series Low Loss Coaxial Cable 50 Ω Terminated
- Siretta ASMQM Series Low Loss Coaxial Cable 50 Ω Terminated
- Siretta ASMQM Series Low Loss Coaxial Cable 50 Ω Terminated
- Siretta ASMQM Series Low Loss Coaxial Cable 50 Ω Terminated
- Siretta ASMQM Series Low Loss Coaxial Cable 50 Ω Terminated
- Siretta ASM Series Low Loss Coaxial Coaxial Cable 50 Ω Terminated
- Siretta Low Loss Coaxial Coaxial Cable 50 Ω Terminated
- Siretta Low Loss Coaxial Coaxial Cable 50 Ω Terminated
