Van Damme Van Damme BNC Series Coaxial Cable Male BNC to Male BNC, 2 m 75 Ω

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€25.96

(exc. VAT)

€31.93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€25.96
10 +€23.89

*price indicative

RS Stock No.:
761-321
Mfr. Part No.:
110-063-000
Manufacturer:
Van Damme
Find similar products by selecting one or more attributes.
Select all

Brand

Van Damme

Connector Type A

BNC

Product Type

Coaxial Cable

Connector Type B

BNC

Connector Gender A

Male

Connector Gender B

Male

Maximum Frequency

2GHz

Characteristic Impedance

75Ω

Cable Length

2m

Jacket Colour

Black, Orange

Standards/Approvals

RoHS

Series

Van Damme BNC

COO (Country of Origin):
GB

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy