RF Solutions CBA Series Coaxial Cable Assembly Female UFL Right Angle to Male MMCX, 200 mm 50 Ω
- RS Stock No.:
- 762-302
- Mfr. Part No.:
- CBA-UFL-MMCXM2RA
- Manufacturer:
- RF Solutions
Get a bulk buy discount
Add 10 more to save 11%
View bulk pricing optionsSubtotal (1 unit)*
€11.56
(exc. VAT)
€14.22
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €11.56 | - |
| 10 - 24 | €10.26 | 11% |
| 25 - 49 | €9.85 | 14% |
| 50 - 99 | €9.46 | 18% |
| 100 + | €8.94 | 22% |
*price indicative
- RS Stock No.:
- 762-302
- Mfr. Part No.:
- CBA-UFL-MMCXM2RA
- Manufacturer:
- RF Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RF Solutions | |
| Connector Type A | UFL Right Angle | |
| Product Type | Coaxial Cable Assembly | |
| Connector Type B | MMCX | |
| Connector Gender A | Female | |
| Connector Gender B | Male | |
| Maximum Frequency | 6GHz | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 200mm | |
| Jacket Colour | Brown | |
| Standards/Approvals | ROHS Directive 2011/65/EU | |
| Series | CBA | |
| Jacket Material | FEP | |
| Select all | ||
|---|---|---|
Brand RF Solutions | ||
Connector Type A UFL Right Angle | ||
Product Type Coaxial Cable Assembly | ||
Connector Type B MMCX | ||
Connector Gender A Female | ||
Connector Gender B Male | ||
Maximum Frequency 6GHz | ||
Characteristic Impedance 50Ω | ||
Cable Length 200mm | ||
Jacket Colour Brown | ||
Standards/Approvals ROHS Directive 2011/65/EU | ||
Series CBA | ||
Jacket Material FEP | ||
- COO (Country of Origin):
- CN
Coax Cable Assy RG178 U.FLPlug to R/A
The RF Solutions Coax cable assembly provides reliable connectivity between U.FL and MMCX male connectors for efficient signal transmission. It is Ideal for applications requiring high-frequency performance in Compact spaces.
Length of 200mm ensures flexibility in tight installations
Frequency range of 0 to 6GHz supports a wide array of communication applications
VSWR rating of ≤1.30 guarantees minimal signal reflection
Related links
- RF Solutions CBA Series Coaxial Cable Assembly Female UFL Right Angle to Female UFL, 300 mm 50 Ω
- RF Solutions CBA Series Coaxial Cable Assembly Female UFL Right Angle to Female UFL, 150 mm 50 Ω
- RF Solutions CBA Series Coaxial Cable Assembly Female UFL Right Angle to Female UFL, 100 mm 50 Ω
- RF Solutions CBA Series Coaxial Cable Assembly Female UFL Right Angle to Female TNC, 300 mm 50 Ω
- RF Solutions CBA Series Coaxial Cable Male Right Angle to Male MMCX, 200 mm 50 Ω
- RF Solutions CBA Series Coaxial Cable Assembly Female UFL Right Angle to Female SMA, 350 mm 50 Ω
- RF Solutions CBA Series Coaxial Cable Female Straight to Female MMCX, 200 mm 50 Ω
- RF Solutions CBA Series Coaxial Cable Assembly Female UFL to Male SMA Right Angle, 200 mm 50 Ω
