Siretta ASM Series, 2 m, Low Loss Coaxial Coaxial Cable 50 Ω, Black, Terminated
- RS Stock No.:
- 854-529
- Mfr. Part No.:
- ASMD200C058L13
- Manufacturer:
- Siretta
Image representative of range
Get a bulk buy discount
Add 10 more to save €43.00
View bulk pricing optionsSubtotal (1 unit)*
€34.70
(exc. VAT)
€42.68
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €34.70 | - |
| 10 - 24 | €30.40 | €43.00 |
| 25 - 49 | €29.08 | €140.50 |
| 50 - 99 | €28.14 | €328.00 |
| 100 + | €27.20 | €750.00 |
*price indicative
- RS Stock No.:
- 854-529
- Mfr. Part No.:
- ASMD200C058L13
- Manufacturer:
- Siretta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Terminated/Unterminated | Terminated | |
| Product Type | Coaxial Cable | |
| Coaxial Type | Low Loss | |
| Voltage | 300V | |
| Outside Diameter | 3.7mm | |
| Characteristic Impedance | 50Ω | |
| Attenuation | 0.058 dB/m | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 85°C | |
| Cable Length | 2m | |
| Jacket Colour | Black | |
| Standards/Approvals | ROHS | |
| Conductor Material | Copper | |
| Series | ASM | |
| Jacket Material | Polyethylene | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Terminated/Unterminated Terminated | ||
Product Type Coaxial Cable | ||
Coaxial Type Low Loss | ||
Voltage 300V | ||
Outside Diameter 3.7mm | ||
Characteristic Impedance 50Ω | ||
Attenuation 0.058 dB/m | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 85°C | ||
Cable Length 2m | ||
Jacket Colour Black | ||
Standards/Approvals ROHS | ||
Conductor Material Copper | ||
Series ASM | ||
Jacket Material Polyethylene | ||
- COO (Country of Origin):
- RO
The Siretta low loss patch cable assembly is designed to connect devices with RP-SMA connectors, facilitating efficient signal transmission in various applications.
Connector 1 features RP-SMA Female and Connector 2 features RP-SMA Male
Utilises low loss SLL200 coaxial cable for superior signal integrity
Maintains a standard impedance of 50Ω, ensuring reliable performance
Related links
- Siretta ASM Series Low Loss Coaxial Coaxial Cable 50 Ω Terminated
- Siretta ASM Series Low Loss Coaxial Coaxial Cable 50 Ω Terminated
- Siretta ASM Series Low Loss Coaxial Coaxial Cable 50 Ω Terminated
- Siretta ASM Series Low Loss Coaxial Coaxial Cable 50 Ω Terminated
- Siretta ASM Series Low Loss Coaxial Coaxial Cable 50 Ω Terminated
- Siretta Low Loss Coaxial Coaxial Cable 50 Ω Terminated
- Siretta Low Loss Coaxial Coaxial Cable 50 Ω Terminated
- Siretta Low Loss Coaxial Coaxial Cable 50 Ω Terminated
