Siretta ASMA Series, 5 m, RF LLC100A Coaxial Coaxial Cable 50 Ω, Black, Terminated
- RS Stock No.:
- 124-8851
- Mfr. Part No.:
- ASMA500B174L13
- Manufacturer:
- Siretta
Subtotal (1 unit)*
€39.38
(exc. VAT)
€48.44
(inc. VAT)
In Stock
- 201 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.38 |
*price indicative
- RS Stock No.:
- 124-8851
- Mfr. Part No.:
- ASMA500B174L13
- Manufacturer:
- Siretta
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Terminated/Unterminated | Terminated | |
| Product Type | Coaxial Cable | |
| Coaxial Type | RF LLC100A | |
| Outside Diameter | 2.79mm | |
| Characteristic Impedance | 50Ω | |
| Attenuation | 1.3 dB/m | |
| Conductor Type | Solid | |
| Cable Length | 5m | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Black | |
| Conductor Material | Copper | |
| Series | ASMA | |
| Jacket Material | Solid Polyethylene | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Terminated/Unterminated Terminated | ||
Product Type Coaxial Cable | ||
Coaxial Type RF LLC100A | ||
Outside Diameter 2.79mm | ||
Characteristic Impedance 50Ω | ||
Attenuation 1.3 dB/m | ||
Conductor Type Solid | ||
Cable Length 5m | ||
Standards/Approvals RoHS | ||
Jacket Colour Black | ||
Conductor Material Copper | ||
Series ASMA | ||
Jacket Material Solid Polyethylene | ||
- COO (Country of Origin):
- TW
SMA Male to SMA Female RG174 Coaxial Cables, Siretta
- SMA Male to SMA Female
Siretta Coaxial Cables
Related links
- Siretta ASMA Series RF LLC200A Coaxial Coaxial Cable 50 Ω Terminated
- Siretta ASMA Series RF LLC200A Coaxial Coaxial Cable 50 Ω Terminated
- Siretta ASMA Series Black, Terminated
- Siretta ASM Series LLC100A Coaxial Coaxial Cable 50 Ω Terminated
- Siretta ASMZ Series RF LLC200A Coaxial Coaxial Cable 50 Ω Terminated
- Siretta ASMA Series Coaxial Cable Male RP-SMA, Straight to Male SMA 50 Ω
- Siretta ASMN Series RF LLC200A Coaxial Coaxial Cable 50 Ω Terminated
- Siretta ASME Series RF LLC200A Coaxial Coaxial Cable 50 Ω Terminated
