Huber+Suhner Minibend Series Coaxial Cable Male SMA to Male SMA, 304.8 mm 50 Ω
- RS Stock No.:
- 126-3121
- Distrelec Article No.:
- 303-96-618
- Mfr. Part No.:
- Minibend 12
- Manufacturer:
- Huber+Suhner
Subtotal (1 unit)*
€55.66
(exc. VAT)
€68.46
(inc. VAT)
Temporarily out of stock
- 11 unit(s) shipping from 23 November 2026
- Plus 17 unit(s) shipping from 21 December 2026
- Plus 7 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €55.66 |
*price indicative
- RS Stock No.:
- 126-3121
- Distrelec Article No.:
- 303-96-618
- Mfr. Part No.:
- Minibend 12
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Connector Type A | SMA | |
| Product Type | Coaxial Cable | |
| Connector Type B | SMA | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 304.8mm | |
| Jacket Colour | Blue | |
| Standards/Approvals | IEC, MIL, CECC | |
| Series | Minibend | |
| Jacket Material | Polytetrafluoroethylene | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Connector Type A SMA | ||
Product Type Coaxial Cable | ||
Connector Type B SMA | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Characteristic Impedance 50Ω | ||
Cable Length 304.8mm | ||
Jacket Colour Blue | ||
Standards/Approvals IEC, MIL, CECC | ||
Series Minibend | ||
Jacket Material Polytetrafluoroethylene | ||
Huber+Suhner Coaxial Cable, 304.8mm Cable Length, 50Ω Characteristic Impedance - Minibend 12
This coaxial cable is a 50Ω RF interconnect designed for high-frequency measurement and signal routing in electronic, electrical and automation environments. It connects SMA male terminations at each end and is configured for use where controlled impedance and clean signal transmission are required in laboratory and test set-ups.
Features and Benefits:
• Operates to 24GHz for microwave frequency coverage
• Low-loss construction for minimised signal degradation
• Polytetrafluoroethylene outer jacket for chemical and temperature resilience
• Blue jacket for easy Visual identification in test rigs
• Conforms to IEC, MIL and CECC standards for system compatibility
• Low-loss construction for minimised signal degradation
• Polytetrafluoroethylene outer jacket for chemical and temperature resilience
• Blue jacket for easy Visual identification in test rigs
• Conforms to IEC, MIL and CECC standards for system compatibility
Applications
• Suitable for SMA male to male 50Ω coaxial cable 304.8mm test leads in RF benches
• Ideal for SMA male RF cable for microwave and component verification
• Used with network analysers and spectrum analysers for characterisation up to 24GHz
• Can be used for laboratory measurements requiring a blue Minibend SMA cable
• Suitable for integration in automation and electronic test fixtures needing PTFE jacket cables
• Ideal for SMA male RF cable for microwave and component verification
• Used with network analysers and spectrum analysers for characterisation up to 24GHz
• Can be used for laboratory measurements requiring a blue Minibend SMA cable
• Suitable for integration in automation and electronic test fixtures needing PTFE jacket cables
What connector genders are fitted to the cable ends?
Both ends terminate with male SMA connectors providing straight male-to-male mating for test-jig connections.
Which environmental or quality standards does it meet?
It meets IEC, MIL and CECC specifications, supporting use in regulated test environments.
What is the cables insulation and jacket composition?
The outer material is polytetrafluoroethylene, offering electrical stability and resistance to common lab chemicals.
What length should I expect from the lead?
The lead is supplied at 304.8mm overall cable length for Compact test arrangements.
Related links
- Huber+Suhner MINIBEND Series Cable Female Subminiature to Male SMA, 304.8 mm 50 Ω
- Huber+Suhner Minibend Series Coaxial Cable Male SMA to Male SMA, 12 in 50 Ω
- Huber+Suhner MINIBEND Series Cable Male NanoRF to Male Plug, 304.8 mm 50 Ω
- Huber+Suhner MINIBEND Series Cable Female Subminiature to Male Plug, 304.8 mm 50 Ω
- Huber+Suhner MINIBEND Series Cable Male Subminiature to Male Plug, 304.8 mm 50 Ω
- Huber+Suhner Minibend Series Coaxial Cable Male SMA to Male SMA, 6 in 50 Ω
- Huber+Suhner Minibend Series Coaxial Cable Male SMA to Male SMA, 152.4 mm 50 Ω
- Huber+Suhner Minibend Series Coaxial Cable Male SMA to Male SMA, 14 in 50 Ω
