Huber+Suhner TL-8A Series Coaxial Cable Male SMA to Male SMA, 1.5 m 50 Ω

Subtotal (1 unit)*

€302.41

(exc. VAT)

€371.96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 23 November 2026
  • Plus 3 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€302.41

*price indicative

RS Stock No.:
132-8154
Mfr. Part No.:
TL8A-11SMA-11SMA-01500-51
Manufacturer:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Product Type

Coaxial Cable

Connector Type A

SMA

Connector Type B

SMA

Connector Gender A

Male

Connector Gender B

Male

Maximum Frequency

8GHz

Characteristic Impedance

50Ω

Cable Length

1.5m

Jacket Colour

Blue

Standards/Approvals

IEC 61169-15 / MIL-STD-348A/310

Series

TL-8A

Jacket Material

TPU, TPU

Huber & Suhner TL-8A High Flex Test Cable Assemblies


From Huber & Suhner, a range of 50 Ω coaxial cable assemblies designed to test components and equipment up to 8 GHz with a network analyser. The TL-8A highly flexible test cables are made with a double screened foamed PE cable and blue TPU armoured jacket. This special feature provides outstanding oil, grease and abrasion resistant properties offering advanced protection in harsh environments. With excellent electrical performance, and high mechanical tolerance the TL-8A test assemblies are ideal for use in laboratories and test units. Available in various lengths and connector configurations.

Features and Benefits


• N connectors with quick-lock nut

• Up to 8 GHz

• Excellent insertion and return loss

• High mechanical endurance

• High mating cycle

• Halogen free

Applications


• Test labs

• Operations

Huber & Suhner Range


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy